Filter Your Search
1 - 5 of 5 results
|
531HC533M000DG
Silicon Laboratories Inc
|
Check for Price | Yes | Yes | Transferred | 533 MHz | 7 % | 2.5 V | CMOS/TTL | TRAY | 350 ps | NO | 350 ps | 2.75 V | 2.25 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.85mm | SILICON LABORATORIES INC | ROHS COMPLIANT, SMD, 6 PIN | unknown | Clock | ||
|
531HC533M000DGR
Silicon Laboratories Inc
|
Check for Price | Yes | Yes | Transferred | 533 MHz | 7 % | 2.5 V | CMOS/TTL | TAPE AND REEL | 350 ps | NO | 350 ps | 2.75 V | 2.25 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.85mm | SILICON LABORATORIES INC | unknown | Clock | |||
|
P1100-HC-53.376M
Pletronics Inc
|
Check for Price | Obsolete | CMOS | PLETRONICS INC | unknown | Clock | |||||||||||||||||||||||
|
530HC533M000DG
Silicon Laboratories Inc
|
Check for Price | Yes | Yes | Transferred | 533 MHz | 7 % | 2.5 V | CMOS/TTL | TRAY | 350 ps | NO | 350 ps | 2.75 V | 2.25 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.85mm | SILICON LABORATORIES INC | unknown | Clock | |||
|
530HC533M000DGR
Silicon Laboratories Inc
|
Check for Price | Yes | Yes | Transferred | 533 MHz | 7 % | 2.5 V | CMOS/TTL | TAPE AND REEL | 350 ps | NO | 350 ps | 2.75 V | 2.25 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.85mm | SILICON LABORATORIES INC | ROHS COMPLIANT, SMD, 6 PIN | unknown | Clock |