Filter Your Search
1 - 3 of 3 results
|
HCNW2211-000E
Broadcom Limited
|
$2.3617 | Yes | Active | 20 V | 10 mA | 1 | NO | THROUGH HOLE MOUNT | 25 mA | 5 kV | 5 MBps | 0.0002 ps | CMOS COMPATIBLE, UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 210 mW | 4.5 V | e3 | 85 °C | -40 °C | 1 | MATTE TIN | BROADCOM INC | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies | ||||
|
HCNW2211-000E
Agilent Technologies Inc
|
Check for Price | Yes | Transferred | 20 V | 5 mA | NO | THROUGH HOLE MOUNT | 5 kV | 0.0003 ps | 85 °C | -40 °C | 1 | AGILENT TECHNOLOGIES INC | unknown | 8541.40.80.00 | IC Outputs | |||||||||||||||
|
HCNW2211-000E
Avago Technologies
|
Check for Price | Yes | Yes | Active | 20 V | 10 mA | 1 | NO | THROUGH HOLE MOUNT | 25 mA | 5 kV | 5 MBps | 0.0002 ps | CMOS COMPATIBLE, UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 210 mW | 4.5 V | e3 | 85 °C | -40 °C | 1 | MATTE TIN | AVAGO TECHNOLOGIES INC | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies | 0.400 INCH, ROHS COMPLIANT, WIDE BODY, DIP-8 |