Parametric results for: hcpl-0201#500 under Optocoupler

Filter Your Search

1 - 10 of 10 results

|
-
-
-
Manufacturer Part Number: hcpl0201500
Select parts from the table below to compare.
Compare
Compare
HCPL-0201-500E
Avago Technologies
$1.4573 Yes Yes Active 10 mA 1 25 mA 3.75 kV 5 MBps CMOS COMPATIBLE, UL RECOGNIZED SINGLE LOGIC IC OUTPUT OPTOCOUPLER 4.5 V e3 85 °C -40 °C 1 MATTE TIN AVAGO TECHNOLOGIES INC ROHS COMPLIANT, SOIC-8 compliant 8541.40.80.00 IC Outputs Avago Technologies
HCPL-0201-500E
Broadcom Limited
$1.6544 Yes Active 10 mA 1 25 mA 3.75 kV 5 MBps CMOS COMPATIBLE, UL RECOGNIZED SINGLE LOGIC IC OUTPUT OPTOCOUPLER 4.5 V e3 85 °C -40 °C 1 MATTE TIN BROADCOM INC SOIC-8 compliant 8541.40.80.00 IC Outputs Avago Technologies
HCPL-0201#500
Agilent Technologies Inc
Check for Price Transferred 5 mA 25 mA 2.5 kV 5 MBps CMOS COMPATIBLE, UL RECOGNIZED SINGLE LOGIC IC OUTPUT OPTOCOUPLER 4.5 V 85 °C -40 °C 1 AGILENT TECHNOLOGIES INC SO-8 unknown IC Outputs
HCPL-0201#500
Avago Technologies
Check for Price No No Active 5 mA 25 mA 2.5 kV 5 MBps CMOS COMPATIBLE, UL RECOGNIZED SINGLE LOGIC IC OUTPUT OPTOCOUPLER 4.5 V e0 85 °C -40 °C 1 TIN LEAD AVAGO TECHNOLOGIES INC SO-8 compliant IC Outputs Avago Technologies
HCPL-0201#500
Hewlett Packard Co
Check for Price No Transferred 10 mA 25 mA 2.5 kV 5 MBps OPEN COLLECTOR, UL RECOGNIZED COMPLEX LOGIC IC OUTPUT OPTOCOUPLER 4.5 V e0 85 °C -40 °C 1 Tin/Lead (Sn/Pb) HEWLETT PACKARD CO SO-8 unknown 8541.40.80.00 IC Outputs
HCPL-0201-500
Avago Technologies
Check for Price No No Active 20 V 10 mA 1 YES SURFACE MOUNT 25 mA 3.75 kV 5 MBps 0.0003 ps CMOS COMPATIBLE, UL RECOGNIZED SINGLE LOGIC IC OUTPUT OPTOCOUPLER 210 mW 4.5 V 85 °C -40 °C 1 AVAGO TECHNOLOGIES INC SOIC-8 compliant 8541.40.80.00 IC Outputs
HCPL-0201-500
Broadcom Limited
Check for Price No Active 20 V 10 mA 1 YES SURFACE MOUNT 25 mA 3.75 kV 5 MBps 0.0003 ps CMOS COMPATIBLE, UL RECOGNIZED SINGLE LOGIC IC OUTPUT OPTOCOUPLER 210 mW 4.5 V 85 °C -40 °C 1 BROADCOM LTD SOIC-8 compliant 8541.40.80.00 IC Outputs
HCPL-0201-500
Agilent Technologies Inc
Check for Price No Transferred 20 V 5 mA 1 YES SURFACE MOUNT 25 mA 2.5 kV 0 ps CMOS COMPATIBLE, UL RECOGNIZED SINGLE LOGIC IC OUTPUT OPTOCOUPLER 210 mW 4.5 V e0 85 °C -40 °C 1 Tin/Lead (Sn/Pb) AGILENT TECHNOLOGIES INC SO-8 compliant 8541.40.80.00 IC Outputs
HCPL-0201-500E
Agilent Technologies Inc
Check for Price Yes Transferred 20 V 10 mA YES SURFACE MOUNT 3.75 kV 0.0003 ps 85 °C -40 °C 1 AGILENT TECHNOLOGIES INC unknown 8541.40.80.00 IC Outputs
HCPL-0201#500
Broadcom Limited
Check for Price No No Active 20 V 10 mA 1 YES SURFACE MOUNT 25 mA 3.75 kV 5 MBps 0.0003 ps CMOS COMPATIBLE, UL RECOGNIZED SINGLE LOGIC IC OUTPUT OPTOCOUPLER 210 mW 4.5 V 85 °C -40 °C 1 BROADCOM INC SOIC-8 compliant 8541.40.80.00 IC Outputs Avago Technologies