Filter Your Search
1 - 2 of 2 results
|
HCPL-0211-560E
Avago Technologies
|
Check for Price | Yes | Yes | Active | 20 V | 10 mA | 1 | YES | SURFACE MOUNT | 25 mA | 3.75 kV | 5 MBps | 0.0003 ps | CMOS COMPATIBLE, UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 210 mW | 4.5 V | e3 | 85 °C | -40 °C | 1 | MATTE TIN | AVAGO TECHNOLOGIES INC | ROHS COMPLIANT, SOIC-8 | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies | ||
|
HCPL-0211-560E
Broadcom Limited
|
Check for Price | Yes | Active | 20 V | 10 mA | 1 | YES | SURFACE MOUNT | 25 mA | 3.75 kV | 5 MBps | 0.0003 ps | CMOS COMPATIBLE, UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 210 mW | 4.5 V | e3 | 85 °C | -40 °C | 1 | MATTE TIN | BROADCOM INC | SOIC-8 | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies |