Filter Your Search
1 - 10 of 53 results
|
HCPL-0600-000E
Broadcom Limited
|
$1.0848 | Yes | Active | 5 V | 20 mA | 1 | YES | SURFACE MOUNT | 50 mA | 3.75 kV | 10 MBps | 0.0001 ps | TTL COMPATIBLE, UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 85 mW | 4.5 V | e3 | 85 °C | -40 °C | 1 | TUBE | MATTE TIN | BROADCOM INC | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies | |||||||||
|
HCPL-0600-560E
Broadcom Limited
|
$1.2546 | Yes | Active | 5 V | 20 mA | 1 | YES | SURFACE MOUNT | 50 mA | 3.75 kV | 10 MBps | 0.0001 ps | TTL COMPATIBLE, UL RECOGNIZED, VDE APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 85 mW | 4.5 V | e3 | 85 °C | -40 °C | 1 | TR | MATTE TIN | BROADCOM INC | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies | ROHS COMPLIANT, SOIC-8 | ||||||||
|
HCPL-0600
Avago Technologies
|
$1.2762 | No | No | Active | 5 V | 20 mA | 1 | YES | SURFACE MOUNT | 50 mA | 3.75 kV | 10 MBps | 0 ps | UL RECOGNIZED, OPEN COLLECTOR | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 85 mW | 100 ns | 4.5 V | e0 | 85 °C | -40 °C | 1 | TUBE | Tin/Lead (Sn/Pb) | AVAGO TECHNOLOGIES INC | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies | SURFACE MOUNT, SOP-8 | ||||||
|
HCPL-0600-500E
Avago Technologies
|
$1.3077 | Yes | Yes | Active | 5 V | 20 mA | 1 | YES | SURFACE MOUNT | 50 mA | 3.75 kV | 10 MBps | 0.0001 ps | TTL COMPATIBLE, UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 85 mW | 48 ns | 4.5 V | e3 | 85 °C | -40 °C | 1 | TR | MATTE TIN | AVAGO TECHNOLOGIES INC | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies | ROHS COMPLIANT, SOIC-8 | ||||||
|
HCPL-0600-500E
Broadcom Limited
|
$1.3097 | Yes | Active | 5 V | 20 mA | 1 | YES | SURFACE MOUNT | 50 mA | 3.75 kV | 10 MBps | 0.0001 ps | TTL COMPATIBLE, UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 85 mW | 48 ns | 4.5 V | e3 | 85 °C | -40 °C | 1 | TR | MATTE TIN | BROADCOM INC | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies | SOIC-8 | |||||||
|
HCPL-0600
Broadcom Limited
|
$1.3182 | No | Active | 5 V | 20 mA | 1 | YES | SURFACE MOUNT | 50 mA | 3.75 kV | 10 MBps | 0 ps | UL RECOGNIZED, OPEN COLLECTOR | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 85 mW | 100 ns | 4.5 V | e0 | 85 °C | -40 °C | 1 | TUBE | Tin/Lead (Sn/Pb) | BROADCOM INC | unknown | 8541.40.80.00 | IC Outputs | Avago Technologies | SOP-8 | |||||||
|
HCPL0600
onsemi
|
$1.4280 | Yes | Active | 5 V | 50 mA | 1 | YES | SURFACE MOUNT | 50 mA | 3.75 kV | 10 MBps | 0.0001 ps | CMOS COMPATIBLE, UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 85 mW | 4.5 V | e3 | 85 °C | -40 °C | 1 | TUBE | MATTE TIN | ONSEMI | compliant | 8541.40.80.00 | IC Outputs | onsemi | SOP-8 | 751DZ | |||||||
|
HCPL0600R2
onsemi
|
$2.0080 | Yes | Active | 5 V | 50 mA | 1 | YES | SURFACE MOUNT | 50 mA | 3.75 kV | 10 MBps | 0.0001 ps | CMOS COMPATIBLE, UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 85 mW | 4.5 V | e3 | 85 °C | -40 °C | 1 | TR | MATTE TIN | ONSEMI | compliant | 8541.40.80.00 | IC Outputs | onsemi | SOP-8 | 751DZ | |||||||
|
HCPL0600
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 5 V | 50 mA | 1 | YES | SURFACE MOUNT | 50 mA | 3.75 kV | 10 MBps | 0.0001 ps | CMOS COMPATIBLE, UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 85 mW | 4.5 V | e3 | 85 °C | -40 °C | 1 | TUBE | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | compliant | 8541.40.80.00 | IC Outputs | LEAD FREE, COMPACT, SOP-8 | 8LD,SOIC,.150" BODY,OPTO,WHITE COPLANAR | SOIC | 8 | EAR99 | ||||
|
HCPL-0600500
Avago Technologies
|
Check for Price | No | Active | 20 mA | 1 | 50 mA | 3.75 kV | 10 MBps | UL RECOGNIZED, OPEN COLLECTOR | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | 85 °C | -40 °C | 1 | AVAGO TECHNOLOGIES INC | compliant | 8541.40.80.00 | IC Outputs | SOIC-8 |