Filter Your Search
1 - 3 of 3 results
|
HCPL-181-00DE
Broadcom Limited
|
$0.3019 | Yes | Active | 50 mA | 1.4 V | YES | SURFACE MOUNT | 50 mA | 3.75 kV | 300 % | UL RECOGNIZED | 80 V | SINGLE | 50 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 18 µs | e3 | 100 °C | -55 °C | 1 | TR | Matte Tin (Sn) | BROADCOM INC | ROHS COMPLIANT, MINIFLAT, SMD, SOP-4 | compliant | 8541.40.80.00 | Transistor Outputs | Avago Technologies | |||
|
HCPL-181-00DE
Agilent Technologies Inc
|
Check for Price | Yes | Transferred | 50 mA | 1.4 V | YES | SURFACE MOUNT | 50 mA | 3.75 kV | 300 % | UL RECOGNIZED | 80 V | SINGLE | 300 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 18 µs | e3 | 100 °C | -55 °C | 1 | Tin (Sn) | AGILENT TECHNOLOGIES INC | LEAD FREE, MINIFLAT, SMD, 4 PIN | unknown | 8541.40.80.00 | Transistor Outputs | |||||
|
HCPL-181-00DE
Avago Technologies
|
Check for Price | Yes | Yes | Active | 50 mA | 1.4 V | YES | SURFACE MOUNT | 50 mA | 3.75 kV | 300 % | UL RECOGNIZED | 80 V | SINGLE | 50 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 18 µs | e3 | 100 °C | -55 °C | 1 | TR | Matte Tin (Sn) | AVAGO TECHNOLOGIES INC | compliant | 8541.40.80.00 | Transistor Outputs | Avago Technologies |