Filter Your Search
1 - 3 of 3 results
|
HCPL-2232-000E
Broadcom Limited
|
$4.3538 | Yes | Active | 5 V | 10 mA | 2 | NO | THROUGH HOLE MOUNT | 25 mA | 3.75 kV | 5 MBps | 0 ps | CMOS COMPATIBLE, UL RECOGNIZED | SEPARATE, 2 CHANNELS | LOGIC IC OUTPUT OPTOCOUPLER | 294 mW | 4.5 V | e3 | 85 °C | -40 °C | 2 | MATTE TIN | BROADCOM INC | DIP-8 | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies | |||
|
HCPL-2232-000E
Agilent Technologies Inc
|
Check for Price | Yes | Transferred | 20 V | 5 mA | NO | THROUGH HOLE MOUNT | 3.75 kV | 0.0003 ps | 85 °C | -40 °C | 2 | AGILENT TECHNOLOGIES INC | unknown | 8541.40.80.00 | IC Outputs | |||||||||||||||
|
HCPL-2232-000E
Avago Technologies
|
Check for Price | Yes | Yes | Active | 5 V | 10 mA | 2 | NO | THROUGH HOLE MOUNT | 25 mA | 3.75 kV | 5 MBps | 0 ps | CMOS COMPATIBLE, UL RECOGNIZED | SEPARATE, 2 CHANNELS | LOGIC IC OUTPUT OPTOCOUPLER | 294 mW | 4.5 V | e3 | 85 °C | -40 °C | 2 | MATTE TIN | AVAGO TECHNOLOGIES INC | 0.300 INCH, ROHS COMPLIANT, DIP-8 | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies |