Filter Your Search
1 - 3 of 3 results
|
HCPL-2300-300E
Broadcom Limited
|
$3.1679 | Yes | Active | 5.25 V | 5 mA | 1 | YES | SURFACE MOUNT | 25 mA | 3.75 kV | 5 MBps | 0.0002 ps | CMOS COMPATIBLE, OPEN COLLECTOR, UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 4.75 V | e3 | 85 °C | -40 °C | 1 | MATTE TIN | BROADCOM INC | DIP-8 | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies | ||||
|
HCPL-2300-300E
Avago Technologies
|
$6.1500 | Yes | Yes | Active | 5.25 V | 5 mA | 1 | YES | SURFACE MOUNT | 25 mA | 3.75 kV | 5 MBps | 0.0002 ps | CMOS COMPATIBLE, OPEN COLLECTOR, UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 4.75 V | e3 | 85 °C | -40 °C | 1 | MATTE TIN | AVAGO TECHNOLOGIES INC | 0.300 INCH, ROHS COMPLIANT, DIP-8 | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies | |||
|
HCPL-2300-300E
Agilent Technologies Inc
|
Check for Price | Yes | Transferred | 5.25 V | 5 mA | 1 | YES | SURFACE MOUNT | 25 mA | 3.75 kV | 0.0001 ps | UL RECOGNIZED, CMOS COMPATIBLE, OPEN COLLECTOR | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 40 mW | 4.75 V | e3 | 85 °C | -40 °C | 1 | Tin (Sn) | AGILENT TECHNOLOGIES INC | LEAD FREE, SURFACE MOUNT, DIP-8 | unknown | 8541.40.80.00 | IC Outputs |