Filter Your Search
1 - 9 of 9 results
|
HCPL-2531-020E
Broadcom Limited
|
$1.1147 | Yes | Active | 25 mA | 1.7 V | 2 | NO | THROUGH HOLE MOUNT | 8 mA | 5 kV | 1 MBps | TTL COMPATIBLE, UL RECOGNIZED | SEPARATE, 2 CHANNELS | 19 % | LOGIC IC OUTPUT OPTOCOUPLER | 35 mW | e3 | 100 °C | -55 °C | 2 | MATTE TIN | BROADCOM INC | 0.300 INCH, ROHS COMPLIANT, DIP-8 | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies | ||||
|
HCPL-2531-020
Agilent Technologies Inc
|
Check for Price | No | Transferred | 25 mA | 1.7 V | 2 | NO | THROUGH HOLE MOUNT | 8 mA | 5 kV | 1 MBps | TTL COMPATIBLE, OPEN COLLECTOR, UL RECOGNIZED | SEPARATE, 2 CHANNELS | 19 % | LOGIC IC OUTPUT OPTOCOUPLER | 35 mW | 800 ns | e0 | 70 °C | 2 | Tin/Lead (Sn/Pb) | AGILENT TECHNOLOGIES INC | 0.300 INCH, DIP-8 | unknown | 8541.40.80.00 | IC Outputs | |||||
|
HCPL-2531#020
Hewlett Packard Co
|
Check for Price | No | Transferred | 25 mA | 8 mA | 5 kV | 1 MBps | OPEN COLLECTOR, UL RECOGNIZED | SEPARATE, 2 CHANNELS | LOGIC IC OUTPUT OPTOCOUPLER | e0 | 70 °C | 2 | Tin/Lead (Sn/Pb) | HEWLETT PACKARD CO | 0.300 INCH, DIP-8 | unknown | 8541.40.80.00 | IC Outputs | ||||||||||||
|
HCPL-2531#020
Avago Technologies
|
Check for Price | No | No | Active | 25 mA | 8 mA | 5 kV | 1 MBps | CMOS COMPATIBLE, UL RECOGNIZED | SEPARATE, 2 CHANNELS | LOGIC IC OUTPUT OPTOCOUPLER | e0 | 100 °C | -55 °C | 2 | TIN LEAD | AVAGO TECHNOLOGIES INC | 0.300 INCH, DIP-8 | compliant | IC Outputs | Avago Technologies | ||||||||||
|
HCPL-2531-020E
Avago Technologies
|
Check for Price | Yes | Yes | Active | 25 mA | 1.7 V | 2 | NO | THROUGH HOLE MOUNT | 8 mA | 5 kV | 1 MBps | TTL COMPATIBLE, UL RECOGNIZED | SEPARATE, 2 CHANNELS | 19 % | LOGIC IC OUTPUT OPTOCOUPLER | 35 mW | e3 | 100 °C | -55 °C | 2 | MATTE TIN | AVAGO TECHNOLOGIES INC | 0.300 INCH, ROHS COMPLIANT, DIP-8 | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies | |||
|
HCPL-2531#020
Agilent Technologies Inc
|
Check for Price | Transferred | 25 mA | 8 mA | 5 kV | 1 MBps | TTL COMPATIBLE, OPEN COLLECTOR, UL RECOGNIZED | SEPARATE, 2 CHANNELS | LOGIC IC OUTPUT OPTOCOUPLER | 70 °C | 2 | AGILENT TECHNOLOGIES INC | 0.300 INCH, DIP-8 | unknown | IC Outputs | ||||||||||||||||
|
HCPL-2531-020
Avago Technologies
|
Check for Price | No | No | Active | 25 mA | 1.7 V | 2 | NO | THROUGH HOLE MOUNT | 8 mA | 5 kV | 1 MBps | TTL COMPATIBLE, OPEN COLLECTOR, UL RECOGNIZED | SEPARATE, 2 CHANNELS | 19 % | LOGIC IC OUTPUT OPTOCOUPLER | 35 mW | 70 °C | 2 | AVAGO TECHNOLOGIES INC | 0.300 INCH, DIP-8 | compliant | 8541.40.80.00 | IC Outputs | |||||||
|
HCPL-2531-020E
Agilent Technologies Inc
|
Check for Price | Yes | Transferred | 25 mA | 1.7 V | 2 | NO | THROUGH HOLE MOUNT | 8 mA | 5 kV | 1 MBps | TTL COMPATIBLE, OPEN COLLECTOR, UL RECOGNIZED | SEPARATE, 2 CHANNELS | 19 % | LOGIC IC OUTPUT OPTOCOUPLER | 35 mW | 70 °C | 2 | AGILENT TECHNOLOGIES INC | 0.300 INCH, LEAD FREE, DIP-8 | unknown | 8541.40.80.00 | IC Outputs | ||||||||
|
HCPL-2531-020
Broadcom Limited
|
Check for Price | No | Active | 25 mA | 1.7 V | 2 | NO | THROUGH HOLE MOUNT | 8 mA | 5 kV | 1 MBps | TTL COMPATIBLE, OPEN COLLECTOR, UL RECOGNIZED | SEPARATE, 2 CHANNELS | 19 % | LOGIC IC OUTPUT OPTOCOUPLER | 35 mW | 70 °C | 2 | BROADCOM INC | 0.300 INCH, DIP-8 | compliant | 8541.40.80.00 | IC Outputs |