Filter Your Search
1 - 7 of 7 results
|
HCPL-2601#520
Avago Technologies
|
Check for Price | No | No | Active | 5 V | 20 mA | NO | THROUGH HOLE MOUNT | 50 mA | 5 kV | 10 MBps | 0.0001 ps | TTL COMPATIBLE, UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 85 mW | 4.5 V | e0 | 85 °C | -40 °C | 1 | TIN LEAD | AVAGO TECHNOLOGIES INC | 0.300 INCH, SURFACE MOUNT, DIP-8 | compliant | IC Outputs | ||||||
|
HCPL-2601-520E
Broadcom Limited
|
Check for Price | Yes | Active | 5 V | 20 mA | 1 | NO | THROUGH HOLE MOUNT | 50 mA | 5 kV | 10 MBps | 0.0001 ps | TTL COMPATIBLE, UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 85 mW | 4.5 V | e3 | 85 °C | -40 °C | 1 | MATTE TIN | BROADCOM INC | 0.300 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8 | compliant | IC Outputs | 8541.40.80.00 | Avago Technologies | ||||
|
HCPL-2601#520
Hewlett Packard Co
|
Check for Price | Transferred | 20 mA | 50 mA | 5 kV | 10 MBps | OPEN COLLECTOR, UL RECOGNIZED | COMPLEX | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | 85 °C | -40 °C | 1 | HEWLETT PACKARD CO | 0.300 INCH, DIP-8 | unknown | IC Outputs | 8541.40.80.00 | ||||||||||||||
|
HCPL-2601-520E
Agilent Technologies Inc
|
Check for Price | Yes | Transferred | 5.5 V | 20 mA | YES | SURFACE MOUNT | 5 kV | 0.0001 ps | 85 mW | 85 °C | -40 °C | 1 | AGILENT TECHNOLOGIES INC | unknown | IC Outputs | 8541.40.80.00 | |||||||||||||||
|
HCPL-2601#520
Broadcom Limited
|
Check for Price | No | No | Active | 20 mA | 1 | NO | THROUGH HOLE MOUNT | 50 mA | 3.75 kV | 10 MBps | 0 ps | OPEN COLLECTOR, TTL COMPATIBLE, UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | e0 | 85 °C | -40 °C | 1 | TR | Tin/Lead (Sn/Pb) | BROADCOM INC | DIP-8 | unknown | IC Outputs | ||||||
|
HCPL-2601#520
Agilent Technologies Inc
|
Check for Price | No | Transferred | 20 mA | 50 mA | 5 kV | 10 MBps | OPEN COLLECTOR, UL RECOGNIZED | COMPLEX | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | 85 °C | -40 °C | 1 | AGILENT TECHNOLOGIES INC | 0.300 INCH, DIP-8 | unknown | IC Outputs | 8541.40.80.00 | |||||||||||||
|
HCPL-2601-520E
Avago Technologies
|
Check for Price | Yes | Yes | Active | 5 V | 20 mA | 1 | NO | THROUGH HOLE MOUNT | 50 mA | 5 kV | 10 MBps | 0.0001 ps | TTL COMPATIBLE, UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 85 mW | 4.5 V | e3 | 85 °C | -40 °C | 1 | MATTE TIN | AVAGO TECHNOLOGIES INC | 0.300 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8 | compliant | IC Outputs | 8541.40.80.00 | Avago Technologies |