Filter Your Search
1 - 10 of 148 results
|
HCPL2611S
Fairchild Semiconductor Corporation
|
$0.8156 | Yes | Yes | Transferred | 5 V | 50 mA | 1 | YES | SURFACE MOUNT | 50 mA | 2.5 kV | 10 MBps | 0.0001 ps | CMOS COMPATIBLE, OPEN COLLECTOR, UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 85 mW | 4.5 V | e3 | 85 °C | -40 °C | 1 | FAIRCHILD SEMICONDUCTOR CORP | DIP | 8 | 8LD,MDIP,OPTO,BLACK, SURFACE MOUNT FORM | compliant | EAR99 | 8541.40.80.00 | IC Outputs | ||||||||
|
HCPL2611M
onsemi
|
$1.0945 | Yes | Active | 5.5 V | 50 mA | 1 | NO | THROUGH HOLE MOUNT | 25 mA | 5 kV | 10 MBps | 0 ps | UL APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 85 mW | 100 ns | 4.5 V | e3 | 100 °C | -40 °C | 1 | TUBE | RECTANGULAR | MATTE TIN | ONSEMI | 646CQ | compliant | 8541.40.80.00 | IC Outputs | onsemi | |||||||
|
HCPL2611S
onsemi
|
$1.0958 | Yes | End Of Life | 5 V | 50 mA | 1 | YES | SURFACE MOUNT | 50 mA | 2.5 kV | 10 MBps | 0.0001 ps | CMOS COMPATIBLE, OPEN COLLECTOR, UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 85 mW | 4.5 V | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) - annealed | ONSEMI | 709AF | compliant | 8541.40.80.00 | IC Outputs | onsemi | ||||||||||
|
HCPL2611SDM
onsemi
|
$1.0995 | Yes | Active | 50 mA | 1 | YES | SURFACE MOUNT | 25 mA | 5 kV | 10 MBps | 0 ps | UL APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 100 ns | 4.5 V | e3 | 100 °C | -40 °C | 1 | TR | RECTANGULAR | MATTE TIN | ONSEMI | 709AC | compliant | 8541.40.80.00 | IC Outputs | onsemi | |||||||||
|
HCPL2611SM
onsemi
|
$1.1260 | Yes | Obsolete | 50 mA | 1 | YES | SURFACE MOUNT | 25 mA | 5 kV | 10 MBps | 0 ps | UL APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 100 ns | 4.5 V | e3 | 100 °C | -40 °C | 1 | TUBE | RECTANGULAR | MATTE TIN | ONSEMI | 709AC | compliant | 8541.40.80.00 | IC Outputs | onsemi | |||||||||
|
HCPL2611SVM
onsemi
|
$1.1460 | Yes | Active | 50 mA | 1 | YES | SURFACE MOUNT | 25 mA | 5 kV | 10 MBps | 0 ps | UL APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 100 ns | 4.5 V | 100 °C | -40 °C | 1 | TUBE | RECTANGULAR | ON SEMICONDUCTOR | 709AC | compliant | 8541.40.80.00 | IC Outputs | onsemi | SMT-8 | ||||||||||
|
HCPL2611
onsemi
|
$1.1488 | Yes | End Of Life | 5 V | 50 mA | 1 | NO | THROUGH HOLE MOUNT | 50 mA | 2.5 kV | 10 MBps | 0 ps | CMOS COMPATIBLE, OPEN COLLECTOR, UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 40 mW | 4.5 V | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) - annealed | ONSEMI | 646CQ | compliant | 8541.40.80.00 | IC Outputs | onsemi | DIP-8 | |||||||||
|
HCPL-2611-300
Broadcom Limited
|
$1.2147 | No | Active | 5 V | 20 mA | 1 | NO | THROUGH HOLE MOUNT | 50 mA | 3.75 kV | 10 MBps | 0.0001 ps | UL RECOGNIZED, OPEN COLLECTOR | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 85 mW | 4.5 V | e0 | 85 °C | -40 °C | 1 | Tin/Lead (Sn/Pb) | BROADCOM LTD | compliant | 8541.40.80.00 | IC Outputs | 0.300 INCH, SURFACE MOUNT, DIP-8 | |||||||||||
|
HCPL-2611
Broadcom Limited
|
$1.2147 | No | Active | 5 V | 20 mA | 1 | NO | THROUGH HOLE MOUNT | 50 mA | 3.75 kV | 10 MBps | 0 ps | UL RECOGNIZED, OPEN COLLECTOR | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 40 mW | 4.5 V | e0 | 85 °C | -40 °C | 1 | Tin/Lead (Sn/Pb) | BROADCOM INC | unknown | 8541.40.80.00 | IC Outputs | Avago Technologies | |||||||||||
|
HCPL-2611-020E
Avago Technologies
|
$1.2710 | Yes | Yes | Active | 5 V | 20 mA | 1 | NO | THROUGH HOLE MOUNT | 50 mA | 5 kV | 10 MBps | 0.0001 ps | TTL COMPATIBLE, UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 85 mW | 4.5 V | e3 | 85 °C | -40 °C | 1 | MATTE TIN | AVAGO TECHNOLOGIES INC | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies | 0.300 INCH, ROHS COMPLIANT, DIP-8 |