Filter Your Search
1 - 10 of 145 results
|
HCPL2631S
Fairchild Semiconductor Corporation
|
$0.9720 | Yes | Yes | Transferred | 30 mA | 50 mA | 2.5 kV | 10 MBps | UL RECOGNIZED | SEPARATE, 2 CHANNELS | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | 85 °C | -40 °C | 2 | FAIRCHILD SEMICONDUCTOR CORP | DIP | SURFACE MOUNT PACKAGE-8 | 8 | 8LD,MDIP,OPTO,BLACK, SURFACE MOUNT FORM | compliant | 8541.40.80.00 | IC Outputs | |||||||||||||||
|
HCPL2631SV
Fairchild Semiconductor Corporation
|
$1.0332 | Yes | Yes | Transferred | 30 mA | 50 mA | 2.5 kV | 10 MBps | CMOS COMPATIBLE, OPEN COLLECTOR, UL RECOGNIZED, VDE APPROVED | SEPARATE, 2 CHANNELS | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | 85 °C | -40 °C | 2 | FAIRCHILD SEMICONDUCTOR CORP | DIP | 8 | 8LD,MDIP,OPTO,BLACK, SURFACE MOUNT FORM | compliant | 8541.40.80.00 | IC Outputs | EAR99 | |||||||||||||||
|
HCPL2631WV
Fairchild Semiconductor Corporation
|
$1.0489 | Yes | Yes | Transferred | 30 mA | 50 mA | 2.5 kV | 10 MBps | CMOS COMPATIBLE, OPEN COLLECTOR, UL RECOGNIZED, VDE APPROVED | SEPARATE, 2 CHANNELS | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | 85 °C | -40 °C | 2 | FAIRCHILD SEMICONDUCTOR CORP | DIP | 0.400 INCH, DIP-8 | 8 | 8LD,MDIP,OPTO, .4" LEAD SPACING, BLACK | compliant | 8541.40.80.00 | IC Outputs | EAR99 | ||||||||||||||
|
HCPL2631SDV
Fairchild Semiconductor Corporation
|
$1.1550 | Yes | Yes | Transferred | 30 mA | 50 mA | 2.5 kV | 10 MBps | CMOS COMPATIBLE, OPEN COLLECTOR, UL RECOGNIZED, VDE APPROVED | SEPARATE, 2 CHANNELS | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | 85 °C | -40 °C | 2 | FAIRCHILD SEMICONDUCTOR CORP | DIP | SURFACE MOUNT, DIP-8 | 8 | 8LD,MDIP,OPTO,BLACK, SURFACE MOUNT FORM | compliant | 8541.40.80.00 | IC Outputs | EAR99 | ||||||||||||||
|
HCPL2631
onsemi
|
$1.3034 | Yes | Obsolete | 5 V | 30 mA | 2 | NO | THROUGH HOLE MOUNT | 50 mA | 2.5 kV | 10 MBps | 0 ps | CMOS COMPATIBLE, OPEN COLLECTOR, UL RECOGNIZED | SEPARATE, 2 CHANNELS | LOGIC IC OUTPUT OPTOCOUPLER | 40 mW | 4.5 V | e3 | 85 °C | -40 °C | 2 | Matte Tin (Sn) - annealed | ONSEMI | DIP-8 | 646CQ | compliant | 8541.40.80.00 | IC Outputs | onsemi | |||||||||
|
HCPL2631SV
onsemi
|
$1.3735 | Yes | Obsolete | 5 V | 30 mA | 2 | YES | SURFACE MOUNT | 50 mA | 2.5 kV | 10 MBps | 0.0001 ps | CMOS COMPATIBLE, OPEN COLLECTOR, UL RECOGNIZED, VDE APPROVED | SEPARATE, 2 CHANNELS | LOGIC IC OUTPUT OPTOCOUPLER | 60 mW | 4.5 V | e3 | 85 °C | -40 °C | 2 | Matte Tin (Sn) - annealed | ONSEMI | 709AF | compliant | 8541.40.80.00 | IC Outputs | onsemi | ||||||||||
|
HCPL2631S
onsemi
|
$1.3869 | Yes | Obsolete | 5 V | 30 mA | 2 | YES | SURFACE MOUNT | 50 mA | 2.5 kV | 10 MBps | 0.0001 ps | UL RECOGNIZED | SEPARATE, 2 CHANNELS | LOGIC IC OUTPUT OPTOCOUPLER | 60 mW | 4.5 V | e3 | 85 °C | -40 °C | 2 | Matte Tin (Sn) - annealed | ONSEMI | 709AF | compliant | 8541.40.80.00 | IC Outputs | onsemi | ||||||||||
|
HCPL2631V
Fairchild Semiconductor Corporation
|
$1.5034 | Yes | Yes | Transferred | 30 mA | 50 mA | 2.5 kV | 10 MBps | CMOS COMPATIBLE, OPEN COLLECTOR, UL RECOGNIZED, VDE APPROVED | SEPARATE, 2 CHANNELS | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | 85 °C | -40 °C | 2 | FAIRCHILD SEMICONDUCTOR CORP | DIP | DIP-8 | 8 | 8LD,MDIP,.300" WIDE, OPTO, BLACK | compliant | 8541.40.80.00 | IC Outputs | EAR99 | ||||||||||||||
|
HCPL-2631
Avago Technologies
|
$1.5516 | No | No | Active | 5 V | 15 mA | 2 | NO | THROUGH HOLE MOUNT | 50 mA | 3.75 kV | 10 MBps | 0 ps | UL RECOGNIZED, OPEN COLLECTOR | SEPARATE, 2 CHANNELS | LOGIC IC OUTPUT OPTOCOUPLER | 40 mW | 4.5 V | e0 | 85 °C | -40 °C | 2 | Tin/Lead (Sn/Pb) | AVAGO TECHNOLOGIES INC | 0.300 INCH, DIP-8 | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies | |||||||||
|
HCPL2631M
onsemi
|
$1.5578 | Yes | Active | 50 mA | 2 | NO | THROUGH HOLE MOUNT | 25 mA | 5 kV | 10 MBps | 0 ps | UL APPROVED | SEPARATE, 2 CHANNELS | LOGIC IC OUTPUT OPTOCOUPLER | 100 ns | 4.5 V | e3 | 100 °C | -40 °C | 2 | TUBE | RECTANGULAR | MATTE TIN | ONSEMI | 646CQ | compliant | 8541.40.80.00 | IC Outputs | onsemi |