Filter Your Search
1 - 2 of 2 results
|
HCPL-263L-520E
Broadcom Limited
|
Check for Price | Yes | Active | 5.5 V | 15 mA | 2 | YES | SURFACE MOUNT | 50 mA | 5 kV | 15 MBps | 0.0001 ps | UL RECOGNIZED | SEPARATE, 2 CHANNELS | LOGIC IC OUTPUT OPTOCOUPLER | 60 mW | 2.7 V | e3 | 85 °C | -40 °C | 2 | MATTE TIN | BROADCOM INC | 0.300 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8 | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies | |||
|
HCPL-263L-520E
Avago Technologies
|
Check for Price | Yes | Yes | Active | 5.5 V | 15 mA | 2 | YES | SURFACE MOUNT | 50 mA | 5 kV | 15 MBps | 0.0001 ps | UL RECOGNIZED | SEPARATE, 2 CHANNELS | LOGIC IC OUTPUT OPTOCOUPLER | 60 mW | 2.7 V | e3 | 85 °C | -40 °C | 2 | MATTE TIN | AVAGO TECHNOLOGIES INC | 0.300 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8 | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies |