Filter Your Search
1 - 10 of 121 results
|
HCPL-4502-000E
Broadcom Limited
|
$1.1072 | Yes | Active | 25 mA | 1.7 V | NO | THROUGH HOLE MOUNT | 8 mA | 3.75 kV | 1 MBps | TTL COMPATIBLE, UL RECOGNIZED | SINGLE | 15 % | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | e3 | 100 °C | -55 °C | 1 | MATTE TIN | BROADCOM INC | 0.300 INCH, ROHS COMPLIANT, DIP-8 | compliant | 8541.40.80.00 | Transistor Outputs | Avago Technologies | ||||
|
HCPL-4502SD
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 25 mA | 1.7 V | YES | SURFACE MOUNT | 8 mA | 2.5 kV | 1 MBps | UL RECOGNIZED | SINGLE | 5 % | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | 100 °C | -55 °C | 1 | FAIRCHILD SEMICONDUCTOR CORP | SURFACE MOUNT PACKAGE-8 | unknown | IC Outputs | |||||||||
|
HCPL-4502#500
Hewlett Packard Co
|
Check for Price | Transferred | 25 mA | 8 mA | 2.5 kV | 1 MBps | OPEN COLLECTOR, UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 70 °C | 1 | HEWLETT PACKARD CO | 0.300 INCH, DIP-8 | unknown | 8541.40.80.00 | IC Outputs | ||||||||||||||
|
HCPL-4502#560
Avago Technologies
|
Check for Price | No | No | Active | 25 mA | 1.7 V | 1 | YES | SURFACE MOUNT | 8 mA | 3.75 kV | 1 MBps | VDE APPROVED | SINGLE | 19 % | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | e0 | 70 °C | 1 | Tin/Lead (Sn/Pb) | AVAGO TECHNOLOGIES INC | 0.300 INCH, SURFACE MOUNT, DIP-8 | compliant | 8541.40.80.00 | IC Outputs | ||||
|
HCPL-4502-060
Avago Technologies
|
Check for Price | No | No | Active | 25 mA | 8 mA | 3.75 kV | 1 MBps | OPEN COLLECTOR, UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | e0 | 70 °C | 1 | TIN LEAD | AVAGO TECHNOLOGIES INC | 0.300 INCH, DIP-8 | compliant | IC Outputs | |||||||||||
|
HCPL-4502-60
Avago Technologies
|
Check for Price | Active | 25 mA | 8 mA | 3.75 kV | TTL COMPATIBLE, UL RECOGNIZED, VDE APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | AVAGO TECHNOLOGIES INC | 0.300 INCH, DIP-8 | unknown | 8541.40.80.00 | IC Outputs | ||||||||||||||
|
HCPL4502MS
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | LOGIC IC OUTPUT OPTOCOUPLER | FAIRCHILD SEMICONDUCTOR CORP | SURFACE MOUNT, DIP-8 | unknown | 8541.40.80.00 | IC Outputs | ||||||||||||||||||||||
|
HCPL-4502-500
Avago Technologies
|
Check for Price | No | No | Active | 25 mA | 8 mA | 3.75 kV | 1 MBps | TTL COMPATIBLE, UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | e0 | 100 °C | -55 °C | 1 | TIN LEAD | AVAGO TECHNOLOGIES INC | 0.300 INCH, SURFACE MOUNT, DIP-8 | compliant | IC Outputs | ||||||||||
|
HCPL-4502.200
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 2.5 kV | 1 MBps | UL APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 1 | FAIRCHILD SEMICONDUCTOR CORP | DIP-8 | unknown | 8541.40.80.00 | IC Outputs | |||||||||||||||||
|
HCPL-4502-560
Avago Technologies
|
Check for Price | No | No | Active | 25 mA | 8 mA | 3.75 kV | 1 MBps | TTL COMPATIBLE, UL RECOGNIZED, VDE APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | AVAGO TECHNOLOGIES INC | 0.300 INCH, SURFACE MOUNT, DIP-8 | compliant | IC Outputs |