Filter Your Search
1 - 4 of 4 results
|
HCPL-6231
Broadcom Limited
|
$163.9300 | No | Active | 20 V | 8 mA | 2 | YES | SURFACE MOUNT | 15 mA | 1.5 kV | 5 MBps | 0.0003 ps | CMOS COMPATIBLE, HIGH RELIABILITY | COMPLEX | LOGIC IC OUTPUT OPTOCOUPLER | 400 mW | 4.5 V | 125 °C | -55 °C | 2 | BROADCOM INC | HERMETIC SEALED, CERAMIC, LCCC-20 | compliant | 3A001.A.2.C | 8541.40.80.00 | IC Outputs | Avago Technologies | |||||
|
HCPL-6231
Hewlett Packard Co
|
Check for Price | No | Transferred | 20 V | 8 mA | 2 | YES | SURFACE MOUNT | 15 mA | 1.5 kV | 5 MBps | 0.0003 ps | CMOS COMPATIBLE, TRI STATE , HIGH RELIABILITY | COMPLEX | LOGIC IC OUTPUT OPTOCOUPLER | 400 mW | 4.5 V | e0 | 125 °C | -55 °C | 2 | Tin/Lead (Sn/Pb) | HEWLETT PACKARD CO | CERAMIC, LCC-20 | unknown | 3A001.A.2.C | 8541.40.80.00 | IC Outputs | ||||
|
HCPL-6231
Agilent Technologies Inc
|
Check for Price | No | Transferred | 20 V | 8 mA | 2 | YES | SURFACE MOUNT | 15 mA | 1.5 kV | 5 MBps | 0.0003 ps | CMOS COMPATIBLE, HIGH RELIABILITY | COMPLEX | LOGIC IC OUTPUT OPTOCOUPLER | 400 mW | 4.5 V | e0 | 125 °C | -55 °C | 2 | Tin/Lead (Sn/Pb) | AGILENT TECHNOLOGIES INC | HERMETIC SEALED, CERAMIC, LCCC-20 | unknown | 3A001.A.2.C | 8541.40.80.00 | IC Outputs | ||||
|
HCPL-6231
Avago Technologies
|
Check for Price | Yes | Yes | Active | 20 V | 8 mA | 2 | YES | SURFACE MOUNT | 15 mA | 1.5 kV | 5 MBps | 0.0003 ps | CMOS COMPATIBLE, HIGH RELIABILITY | COMPLEX | LOGIC IC OUTPUT OPTOCOUPLER | 400 mW | 4.5 V | 125 °C | -55 °C | 2 | AVAGO TECHNOLOGIES INC | HERMETIC SEALED, CERAMIC, LCCC-20 | compliant | 3A001.A.2.C | 8541.40.80.00 | IC Outputs | Avago Technologies |