Filter Your Search
1 - 4 of 4 results
|
HCPL-6651
Broadcom Limited
|
$105.0720 | Yes | Active | 5 V | 20 mA | 4 | NO | THROUGH HOLE MOUNT | 25 mA | 1.5 kV | 10 MBps | 0.0001 ps | 0.0125 | HIGH RELIABILITY, OPEN COLLECTOR, TTL COMPATIBLE | SEPARATE, 4 CHANNELS | LOGIC IC OUTPUT OPTOCOUPLER | 40 mW | 4.5 V | e4 | 125 °C | -55 °C | 4 | GOLD | BROADCOM INC | compliant | 3A001.A.2.C | 8541.40.80.00 | IC Outputs | Avago Technologies | ||||
|
HCPL-6651
Hewlett Packard Co
|
Check for Price | No | Transferred | 5 V | 20 mA | 4 | NO | THROUGH HOLE MOUNT | 25 mA | 1.5 kV | 10 MBps | 0.0001 ps | 0.0125 | OPEN COLLECTOR, TTL COMPATIBLE, HIGH RELIABILITY | 1SEC4 | LOGIC IC OUTPUT OPTOCOUPLER | 40 mW | 4.5 V | e0 | 125 °C | -55 °C | 4 | Tin/Lead (Sn/Pb) | HEWLETT PACKARD CO | unknown | 3A001.A.2.C | 8541.40.80.00 | IC Outputs | FP-16 | ||||
|
HCPL-6651
Agilent Technologies Inc
|
Check for Price | No | Transferred | 5 V | 20 mA | 4 | NO | THROUGH HOLE MOUNT | 25 mA | 1.5 kV | 10 MBps | 0.0001 ps | 0.0125 | OPEN COLLECTOR, TTL COMPATIBLE, HIGH RELIABILITY | 1SEC4 | LOGIC IC OUTPUT OPTOCOUPLER | 40 mW | 4.5 V | e0 | 125 °C | -55 °C | 4 | Tin/Lead (Sn/Pb) | AGILENT TECHNOLOGIES INC | unknown | 3A001.A.2.C | 8541.40.80.00 | IC Outputs | FP-16 | ||||
|
HCPL-6651
Avago Technologies
|
Check for Price | Yes | Yes | Active | 5 V | 20 mA | 4 | NO | THROUGH HOLE MOUNT | 25 mA | 1.5 kV | 10 MBps | 0.0001 ps | 0.0125 | HIGH RELIABILITY, OPEN COLLECTOR, TTL COMPATIBLE | SEPARATE, 4 CHANNELS | LOGIC IC OUTPUT OPTOCOUPLER | 40 mW | 4.5 V | e4 | 125 °C | -55 °C | 4 | GOLD | AVAGO TECHNOLOGIES INC | compliant | 3A001.A.2.C | 8541.40.80.00 | IC Outputs | Avago Technologies | HERMETIC SEALED, FLAT PACK-16 |