Filter Your Search
1 - 3 of 3 results
|
HCPL-814-000E
Broadcom Limited
|
$0.3170 | Yes | Active | 50 mA | 1.4 V | NO | THROUGH HOLE MOUNT | 50 mA | 5 kV | 20 % | UL RECOGNIZED | 35 V | SINGLE | 20 % | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 18 µs | e3 | 100 °C | -30 °C | 1 | TIN | BROADCOM INC | 0.300 INCH, ROHS COMPLIANT, DIP-4 | compliant | 8541.40.80.00 | Transistor Outputs | Avago Technologies | |||
|
HCPL-814-000E
Agilent Technologies Inc
|
Check for Price | Yes | Transferred | 50 mA | 1.4 V | NO | THROUGH HOLE MOUNT | 50 mA | 5 kV | 20 % | UL RECOGNIZED | 35 V | SINGLE | 20 % | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 18 µs | 100 °C | -30 °C | 1 | AGILENT TECHNOLOGIES INC | LEAD FREE, DIP-4 | unknown | 8541.40.80.00 | Transistor Outputs | ||||||
|
HCPL-814-000E
Avago Technologies
|
Check for Price | Yes | Yes | Active | 50 mA | 1.4 V | NO | THROUGH HOLE MOUNT | 50 mA | 5 kV | 20 % | UL RECOGNIZED | 35 V | SINGLE | 20 % | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 18 µs | e3 | 100 °C | -30 °C | 1 | TIN | AVAGO TECHNOLOGIES INC | 0.300 INCH, ROHS COMPLIANT, DIP-4 | compliant | 8541.40.80.00 | Transistor Outputs | Avago Technologies |