Parametric results for: hcpl-817-36de under Optocoupler

Filter Your Search

1 - 3 of 3 results

|
-
-
Manufacturer Part Number: hcpl81736de
Select parts from the table below to compare.
Compare
Compare
HCPL-817-36DE
Agilent Technologies Inc
Check for Price Yes Transferred 50 mA 1.4 V YES SURFACE MOUNT 50 mA 5 kV 300 % 150 mW 18 µs 100 °C -30 °C 1 AGILENT TECHNOLOGIES INC unknown 8541.40.80.00 Transistor Outputs
HCPL-817-36DE
Avago Technologies
Check for Price Yes Yes Active 50 mA 1.4 V YES SURFACE MOUNT 30 mA 5 kV 300 % UL RECOGNIZED 70 V SINGLE 50 % 100 nA TRANSISTOR OUTPUT OPTOCOUPLER 200 mW 18 µs e3 100 °C -30 °C 1 MATTE TIN AVAGO TECHNOLOGIES INC compliant 8541.40.80.00 Transistor Outputs 0.300 INCH, ROHS COMPLIANT, SMD, DIP-4 Avago Technologies
HCPL-817-36DE
Broadcom Limited
Check for Price Yes Active 50 mA 1.4 V YES SURFACE MOUNT 30 mA 5 kV 300 % UL RECOGNIZED 70 V SINGLE 50 % 100 nA TRANSISTOR OUTPUT OPTOCOUPLER 200 mW 18 µs e3 100 °C -30 °C 1 MATTE TIN BROADCOM INC compliant 8541.40.80.00 Transistor Outputs 0.300 INCH, ROHS COMPLIANT, SMD, DIP-4 Avago Technologies