Filter Your Search
1 - 3 of 3 results
|
HCPL-817-50CE
Agilent Technologies Inc
|
Check for Price | Yes | Transferred | 50 mA | 1.4 V | YES | SURFACE MOUNT | 50 mA | 5 kV | 200 % | 150 mW | 18 µs | 100 °C | -30 °C | 1 | AGILENT TECHNOLOGIES INC | unknown | 8541.40.80.00 | Transistor Outputs | |||||||||||||
|
HCPL-817-50CE
Broadcom Limited
|
Check for Price | Yes | Active | 50 mA | 1.4 V | YES | SURFACE MOUNT | 30 mA | 5 kV | 50 % | UL RECOGNIZED | 70 V | SINGLE | 50 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 200 mW | 18 µs | e3 | 100 °C | -30 °C | 1 | MATTE TIN | BROADCOM INC | compliant | 8541.40.80.00 | Transistor Outputs | 0.300 INCH, ROHS COMPLIANT, COMPACT, SMD, DIP-4 | Avago Technologies | |||
|
HCPL-817-50CE
Avago Technologies
|
Check for Price | Yes | Yes | Active | 50 mA | 1.4 V | YES | SURFACE MOUNT | 30 mA | 5 kV | 50 % | UL RECOGNIZED | 70 V | SINGLE | 50 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 200 mW | 18 µs | e3 | 100 °C | -30 °C | 1 | MATTE TIN | AVAGO TECHNOLOGIES INC | compliant | 8541.40.80.00 | Transistor Outputs | 0.300 INCH, ROHS COMPLIANT, COMPACT, SMD, DIP-4 | Avago Technologies |