Filter Your Search
1 - 10 of 10 results
|
HCPL-T250-300
Agilent Technologies Inc
|
Check for Price | No | Transferred | 20 mA | 1.8 V | 1 | YES | SURFACE MOUNT | 3.75 kV | UL RECOGNIZED | COMPLEX | LOGIC IC OUTPUT OPTOCOUPLER | 15 V | e0 | 85 °C | -20 °C | 1 | Tin/Lead (Sn/Pb) | AGILENT TECHNOLOGIES INC | SURFACE MOUNT PACLAGE-8 | unknown | 8541.40.80.00 | IC Outputs | |||||||
|
HCPL-T250300
Agilent Technologies Inc
|
Check for Price | Transferred | 20 mA | 3.75 kV | UL RECOGNIZED | COMPLEX | LOGIC IC OUTPUT OPTOCOUPLER | 15 V | 85 °C | -20 °C | 1 | AGILENT TECHNOLOGIES INC | SURFACE MOUNT PACLAGE-8 | unknown | IC Outputs | |||||||||||||||
|
HCPL-T250-300
Avago Technologies
|
Check for Price | Active | 16 mA | 3.75 kV | UL RECOGNIZED | COMPLEX | LOGIC IC OUTPUT OPTOCOUPLER | 15 V | 85 °C | -20 °C | 1 | AVAGO TECHNOLOGIES INC | SURFACE MOUNT, DIP-8 | unknown | IC Outputs | |||||||||||||||
|
HCPL-T250-300E
Avago Technologies
|
Check for Price | Yes | Yes | Active | 20 mA | 1 | 3.75 kV | UL RECOGNIZED | COMPLEX | LOGIC IC OUTPUT OPTOCOUPLER | 15 V | e3 | 85 °C | -20 °C | 1 | MATTE TIN | AVAGO TECHNOLOGIES INC | 0.300 INCH, ROHS COMPLIANT, DIP-8 | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies | ||||||||
|
HCPL-T250-300E
Broadcom Limited
|
Check for Price | Yes | Active | 20 mA | 1 | 3.75 kV | UL RECOGNIZED | COMPLEX | LOGIC IC OUTPUT OPTOCOUPLER | 15 V | e3 | 85 °C | -20 °C | 1 | MATTE TIN | BROADCOM INC | 0.300 INCH, ROHS COMPLIANT, DIP-8 | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies | |||||||||
|
HCPL-T250#300
Broadcom Limited
|
Check for Price | No | Active | 20 mA | 3.75 kV | UL RECOGNIZED | COMPLEX | LOGIC IC OUTPUT OPTOCOUPLER | 15 V | e0 | 85 °C | -20 °C | 1 | Tin/Lead (Sn/Pb) | BROADCOM INC | 0.300 INCH, DIP-8 | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies | ||||||||||
|
HCPL-T250-300E
Agilent Technologies Inc
|
Check for Price | Yes | Transferred | 30 V | 20 mA | 1 | YES | SURFACE MOUNT | 3.75 kV | 0.0005 ps | UL RECOGNIZED | COMPLEX | LOGIC IC OUTPUT OPTOCOUPLER | 250 mW | 15 V | 85 °C | -20 °C | 1 | AGILENT TECHNOLOGIES INC | SURFACE MOUNT PACLAGE-8 | unknown | 8541.40.80.00 | IC Outputs | |||||||
|
HCPL-T250300
Avago Technologies
|
Check for Price | Active | 20 mA | 3.75 kV | UL RECOGNIZED | COMPLEX | LOGIC IC OUTPUT OPTOCOUPLER | 15 V | 85 °C | -20 °C | 1 | AVAGO TECHNOLOGIES INC | SURFACE MOUNT PACLAGE-8 | unknown | IC Outputs | |||||||||||||||
|
HCPL-T250300.500
Hewlett Packard Co
|
Check for Price | Obsolete | 20 mA | 1 | 2.5 kV | UL RECOGNIZED, VDE APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | e0 | 70 °C | -20 °C | 1 | Tin/Lead (Sn/Pb) | HEWLETT PACKARD CO | unknown | 8541.40.80.00 | IC Outputs | |||||||||||||
|
HCPL-T250#300
Avago Technologies
|
Check for Price | No | No | Active | 20 mA | 3.75 kV | UL RECOGNIZED | COMPLEX | LOGIC IC OUTPUT OPTOCOUPLER | 15 V | e0 | 85 °C | -20 °C | 1 | Tin/Lead (Sn/Pb) | AVAGO TECHNOLOGIES INC | 0.300 INCH, DIP-8 | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies |