Filter Your Search
1 - 10 of 25 results
|
HCPL2531SDM
onsemi
|
$1.1425 | Yes | Active | 25 mA | 2 | YES | SURFACE MOUNT | 8 mA | 5 kV | 1 MBps | TTL AND CMOS COMPATIBLE, UL APPROVED | SEPARATE, 2 CHANNELS | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | e3 | 70 °C | 2 | TR | MATTE TIN | ONSEMI | 709AC | compliant | 8541.40.80.00 | IC Outputs | onsemi | ||||||||
|
HCPL2531M
onsemi
|
$1.3256 | Yes | Active | 25 mA | 2 | NO | THROUGH HOLE MOUNT | 8 mA | 5 kV | 1 MBps | TTL AND CMOS COMPATIBLE, UL APPROVED | SEPARATE, 2 CHANNELS | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | e3 | 70 °C | 2 | TUBE | MATTE TIN | ONSEMI | 646CQ | compliant | 8541.40.80.00 | IC Outputs | onsemi | ||||||||
|
HCPL2531SVM
onsemi
|
$1.4000 | Yes | Active | 25 mA | 2 | YES | SURFACE MOUNT | 8 mA | 5 kV | 1 MBps | IEC-60747-5-5, TTL AND CMOS COMPATIBLE, UL APPROVED | SEPARATE, 2 CHANNELS | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | e3 | 70 °C | 2 | TUBE | MATTE TIN | ONSEMI | 709AC | compliant | 8541.40.80.00 | IC Outputs | onsemi | ||||||||
|
HCPL2531MSDV
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | LOGIC IC OUTPUT OPTOCOUPLER | FAIRCHILD SEMICONDUCTOR CORP | unknown | 8541.40.80.00 | IC Outputs | SURFACE MOUNT, DIP-8 | |||||||||||||||||||||||||
|
HCPL2531TVM
onsemi
|
Check for Price | Yes | Obsolete | 25 mA | 2 | NO | THROUGH HOLE MOUNT | 8 mA | 5 kV | 1 MBps | IEC-60747-5-5, TTL AND CMOS COMPATIBLE, UL APPROVED | SEPARATE, 2 CHANNELS | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | e3 | 70 °C | 2 | TUBE | MATTE TIN | ONSEMI | 646BW | compliant | 8541.40.80.00 | IC Outputs | onsemi | ||||||||
|
HCPL2531MV
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | LOGIC IC OUTPUT OPTOCOUPLER | FAIRCHILD SEMICONDUCTOR CORP | unknown | 8541.40.80.00 | IC Outputs | DIP-8 | |||||||||||||||||||||||||
|
HCPL2531SDVM
onsemi
|
Check for Price | Yes | Active | 25 mA | 2 | YES | SURFACE MOUNT | 8 mA | 5 kV | 1 MBps | IEC-60747-5-5, TTL AND CMOS COMPATIBLE, UL APPROVED | SEPARATE, 2 CHANNELS | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | e3 | 70 °C | 2 | TR | MATTE TIN | ONSEMI | 709AC | compliant | 8541.40.80.00 | IC Outputs | onsemi | ||||||||
|
HCPL2531MSV
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | LOGIC IC OUTPUT OPTOCOUPLER | FAIRCHILD SEMICONDUCTOR CORP | unknown | 8541.40.80.00 | IC Outputs | SURFACE MOUNT, DIP-8 | |||||||||||||||||||||||||
|
HCPL2531TSVM
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 25 mA | 8 mA | 5 kV | 1 MBps | TTL COMPATIBLE, UL RECOGNIZED | SEPARATE, 2 CHANNELS | LOGIC IC OUTPUT OPTOCOUPLER | 100 °C | -40 °C | 2 | FAIRCHILD SEMICONDUCTOR CORP | 8LD,MDIP,.300" WIDE,WHITE,SURFACE MOUNT FORM | compliant | 8541.40.80.00 | IC Outputs | DIP | 8 | EAR99 | |||||||||||
|
HCPL2531SM
onsemi
|
Check for Price | Yes | Active | 25 mA | 2 | YES | SURFACE MOUNT | 8 mA | 5 kV | 1 MBps | TTL AND CMOS COMPATIBLE, UL APPROVED | SEPARATE, 2 CHANNELS | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | e3 | 70 °C | 2 | TUBE | MATTE TIN | ONSEMI | 709AC | compliant | 8541.40.80.00 | IC Outputs | onsemi |