Filter Your Search
1 - 5 of 5 results
|
HCPL2730VM
onsemi
|
Check for Price | Yes | Active | 20 mA | 2 | NO | THROUGH HOLE MOUNT | 60 mA | 5 kV | IEC-60747-5-5, UL APPROVED | SEPARATE, 2 CHANNELS | LOGIC IC OUTPUT OPTOCOUPLER | 100 °C | -40 °C | 2 | TUBE | ON SEMICONDUCTOR | DIP-8 | compliant | 8541.40.80.00 | IC Outputs | ||||||
|
HCPL-2730V
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 20 mA | 60 mA | 2.5 kV | UL RECOGNIZED, VDE APPROVED | SEPARATE, 2 CHANNELS | LOGIC IC OUTPUT OPTOCOUPLER | e3 | 85 °C | -40 °C | 2 | MATTE TIN | FAIRCHILD SEMICONDUCTOR CORP | DIP-8 | compliant | IC Outputs | ||||||||
|
HCPL2730V
onsemi
|
Check for Price | Yes | Obsolete | 20 mA | 2 | NO | THROUGH HOLE MOUNT | 60 mA | 2.5 kV | UL RECOGNIZED, VDE APPROVED | SEPARATE, 2 CHANNELS | LOGIC IC OUTPUT OPTOCOUPLER | 85 °C | -40 °C | 2 | ON SEMICONDUCTOR | compliant | 8541.40.80.00 | IC Outputs | N08G | |||||||
|
HCPL2730VM
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 20 mA | 60 mA | 5 kV | SEPARATE, 2 CHANNELS | LOGIC IC OUTPUT OPTOCOUPLER | 100 °C | -40 °C | 2 | FAIRCHILD SEMICONDUCTOR CORP | unknown | 8541.40.80.00 | IC Outputs | |||||||||||||
|
HCPL2730V
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 20 mA | 60 mA | 2.5 kV | UL RECOGNIZED, VDE APPROVED | SEPARATE, 2 CHANNELS | LOGIC IC OUTPUT OPTOCOUPLER | e3 | 85 °C | -40 °C | 2 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | compliant | 8541.40.80.00 | IC Outputs |