Filter Your Search
1 - 10 of 26 results
|
HCPL2731SV
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 20 mA | 60 mA | 2.5 kV | UL RECOGNIZED, VDE APPROVED | SEPARATE, 2 CHANNELS | LOGIC IC OUTPUT OPTOCOUPLER | e3 | 85 °C | -40 °C | 2 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | SURFACE MOUNT PACKAGE-8 | compliant | 8541.40.80.00 | IC Outputs | ||||||||||||||||
|
HCPL-2731SD
onsemi
|
Check for Price | Yes | Obsolete | 20 mA | 1.7 V | 2 | YES | SURFACE MOUNT | 60 mA | 2.5 kV | UL RECOGNIZED | SEPARATE, 2 CHANNELS | 400 % | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | e3 | 85 °C | -40 °C | 2 | MATTE TIN | ON SEMICONDUCTOR | SURFACE MOUNT PACKAGE-8 | compliant | 8541.40.80.00 | IC Outputs | ||||||||||
|
HCPL2731SVM
Fairchild Semiconductor Corporation
|
Check for Price | Active | 20 mA | 60 mA | 5 kV | SEPARATE, 2 CHANNELS | LOGIC IC OUTPUT OPTOCOUPLER | 100 °C | -40 °C | 2 | FAIRCHILD SEMICONDUCTOR CORP | unknown | IC Outputs | ||||||||||||||||||||||
|
HCPL2731S
onsemi
|
Check for Price | Yes | Obsolete | 20 mA | 2 | YES | SURFACE MOUNT | 60 mA | 2.5 kV | UL RECOGNIZED | SEPARATE, 2 CHANNELS | LOGIC IC OUTPUT OPTOCOUPLER | e3 | 85 °C | -40 °C | 2 | TUBE | RECTANGULAR | Matte Tin (Sn) - annealed | ONSEMI | GWDIP-8 | compliant | 8541.40.80.00 | IC Outputs | 709AF | onsemi | |||||||||
|
HCPL2731SV
onsemi
|
Check for Price | Yes | Obsolete | 20 mA | 2 | YES | SURFACE MOUNT | 60 mA | 2.5 kV | UL RECOGNIZED, VDE APPROVED | SEPARATE, 2 CHANNELS | LOGIC IC OUTPUT OPTOCOUPLER | 85 °C | -40 °C | 2 | ON SEMICONDUCTOR | compliant | 8541.40.80.00 | IC Outputs | N08H | onsemi | ||||||||||||||
|
HCPL2731SDM
onsemi
|
Check for Price | Yes | Active | 20 mA | 2 | YES | SURFACE MOUNT | 60 mA | 5 kV | UL RECOGNIZED | SEPARATE, 2 CHANNELS | LOGIC IC OUTPUT OPTOCOUPLER | e3 | 100 °C | -40 °C | 2 | TR, 13 INCH | RECTANGULAR | MATTE TIN | ONSEMI | compliant | 8541.40.80.00 | IC Outputs | 709AC | onsemi | ||||||||||
|
HCPL2731SDVM
onsemi
|
Check for Price | Yes | Yes | Active | 20 mA | 2 | YES | SURFACE MOUNT | 60 mA | 5 kV | IEC-60747-5-5, UL APPROVED | SEPARATE, 2 CHANNELS | LOGIC IC OUTPUT OPTOCOUPLER | 100 °C | -40 °C | 2 | TR | ON SEMICONDUCTOR | compliant | 8541.40.80.00 | IC Outputs | N08H | |||||||||||||
|
HCPL-2731.SD
QT Optoelectronics
|
Check for Price | Transferred | 20 mA | 60 mA | 2.5 kV | UL RECOGNIZED; CMOS COMPATIBLE | SEPARATE, 2 CHANNELS WITH BUILT-IN RESISTOR | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | 85 °C | -40 °C | 2 | QT OPTOELECTRONICS | unknown | IC Outputs | ||||||||||||||||||||
|
HCPL2731SD
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Active | 20 mA | 60 mA | 2.5 kV | UL RECOGNIZED | SEPARATE, 2 CHANNELS | LOGIC IC OUTPUT OPTOCOUPLER | e3 | 85 °C | -40 °C | 2 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | SURFACE MOUNT PACKAGE-8 | compliant | IC Outputs | 8LD,MDIP,OPTO,BLACK, SURFACE MOUNT FORM | DIP | 8 | |||||||||||||
|
HCPL2731SDVM
Fairchild Semiconductor Corporation
|
Check for Price | Active | LOGIC IC OUTPUT OPTOCOUPLER | FAIRCHILD SEMICONDUCTOR CORP | unknown | IC Outputs |