Filter Your Search
1 - 7 of 7 results
|
HCPL3700W
onsemi
|
Check for Price | Active | 50 mA | 1 | NO | THROUGH HOLE MOUNT | 30 mA | 2.5 kV | CMOS COMPATIBLE, UL RECOGNIZED | COMPLEX | LOGIC IC OUTPUT OPTOCOUPLER | 2 V | 70 °C | 1 | ON SEMICONDUCTOR | compliant | 8541.40.80.00 | IC Outputs | |||||||||||||
|
HCPL-3700.W
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 50 mA | 30 mA | 2.5 kV | UL RECOGNIZED, CMOS COMPATIBLE | COMPLEX | LOGIC IC OUTPUT OPTOCOUPLER | 2 V | 85 °C | -40 °C | 1 | FAIRCHILD SEMICONDUCTOR CORP | unknown | 8541.40.80.00 | IC Outputs | DIP-8 | |||||||||||||
|
HCPL3700WV
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 5 V | 50 mA | NO | THROUGH HOLE MOUNT | 2.5 kV | 0.04 ps | LOGIC IC OUTPUT OPTOCOUPLER | 210 mW | 70 °C | 1 | FAIRCHILD SEMICONDUCTOR CORP | unknown | 8541.40.80.00 | IC Outputs | 0.400 INCH, DIP-8 | DIP | 8 | 8LD,MDIP,OPTO, .4" LEAD SPACING, BLACK | EAR99 | ||||||||
|
HCPL-3700WV
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | FAIRCHILD SEMICONDUCTOR CORP | unknown | IC Outputs | DIP-8 | |||||||||||||||||||||||||
|
HCPL-3700W
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 50 mA | 30 mA | 2.5 kV | UL RECOGNIZED, CMOS COMPATIBLE | COMPLEX | LOGIC IC OUTPUT OPTOCOUPLER | 2 V | 85 °C | -40 °C | 1 | FAIRCHILD SEMICONDUCTOR CORP | unknown | 8541.40.80.00 | IC Outputs | DIP-8 | |||||||||||||
|
HCPL3700W
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 50 mA | 30 mA | 2.5 kV | UL RECOGNIZED, CMOS COMPATIBLE | COMPLEX | LOGIC IC OUTPUT OPTOCOUPLER | 2 V | 85 °C | -40 °C | 1 | FAIRCHILD SEMICONDUCTOR CORP | unknown | 8541.40.80.00 | IC Outputs | DIP-8 | |||||||||||||
|
HCPL3700WV
onsemi
|
Check for Price | Yes | Obsolete | 50 mA | 1 | NO | THROUGH HOLE MOUNT | 30 mA | 2.5 kV | CMOS COMPATIBLE, UL RECOGNIZED, VDE APPROVED | COMPLEX | LOGIC IC OUTPUT OPTOCOUPLER | 2 V | 70 °C | 1 | ON SEMICONDUCTOR | compliant | 8541.40.80.00 | IC Outputs | N08A |