Filter Your Search
1 - 10 of 19 results
|
HCPL-M456-500E
Broadcom Limited
|
$1.4549 | Yes | Active | 25 mA | 1 | YES | SURFACE MOUNT | 15 mA | 3.75 kV | UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | e3 | 100 °C | -40 °C | 1 | TR | MATTE TIN | BROADCOM INC | MO-155, SOIC-5 | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies | |||||
|
HCPL-M456
Broadcom Limited
|
Check for Price | No | Active | 30 V | 25 mA | 1 | YES | SURFACE MOUNT | 15 mA | 3.75 kV | UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | 4.5 V | e0 | 100 °C | -40 °C | 1 | TUBE | Tin/Lead (Sn/Pb) | BROADCOM INC | MO-155, SOIC-5 | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies | |||
|
HCPL-M456
Hewlett Packard Co
|
Check for Price | No | Transferred | 25 mA | 15 mA | 2.5 kV | UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | e0 | 100 °C | -40 °C | 1 | Tin/Lead (Sn/Pb) | HEWLETT PACKARD CO | SOIC-8 | unknown | 8541.40.80.00 | IC Outputs | |||||||||||
|
HCPL-M456-060E
Avago Technologies
|
Check for Price | Yes | Yes | Active | 25 mA | 1 | YES | SURFACE MOUNT | 15 mA | 3.75 kV | UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | e3 | 100 °C | -40 °C | 1 | TUBE | MATTE TIN | AVAGO TECHNOLOGIES INC | ROHS COMPLIANT, MO-155, SOIC-5 | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies | ||||
|
HCPL-M456-560E
Avago Technologies
|
Check for Price | Yes | Yes | Active | 25 mA | 1 | YES | SURFACE MOUNT | 15 mA | 3.75 kV | UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | e3 | 100 °C | -40 °C | 1 | TR | MATTE TIN | AVAGO TECHNOLOGIES INC | ROHS COMPLIANT, MO-155, SOIC-5 | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies | ||||
|
HCPL-M456
Agilent Technologies Inc
|
Check for Price | No | Transferred | 25 mA | 15 mA | 2.5 kV | UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | e0 | 100 °C | -40 °C | 1 | Tin/Lead (Sn/Pb) | AGILENT TECHNOLOGIES INC | SOIC-8 | unknown | 8541.40.80.00 | IC Outputs | ||||||||||
|
HCPL-M456-060E
Broadcom Limited
|
Check for Price | Yes | Active | 25 mA | 1 | YES | SURFACE MOUNT | 15 mA | 3.75 kV | UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | e3 | 100 °C | -40 °C | 1 | TUBE | MATTE TIN | BROADCOM INC | MO-155, SOIC-5 | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies | |||||
|
HCPL-M456-560
Avago Technologies
|
Check for Price | No | No | Active | 25 mA | 15 mA | 2.5 kV | UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | 100 °C | -40 °C | 1 | AVAGO TECHNOLOGIES INC | MO-155, SOIC-5 | compliant | 8541.40.80.00 | IC Outputs | |||||||||||
|
HCPL-M456-500E
Avago Technologies
|
Check for Price | Yes | Yes | Active | 25 mA | 1 | YES | SURFACE MOUNT | 15 mA | 3.75 kV | UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | e3 | 100 °C | -40 °C | 1 | TR | MATTE TIN | AVAGO TECHNOLOGIES INC | ROHS COMPLIANT, MO-155, SOIC-5 | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies | ||||
|
HCPL-M456-060
Avago Technologies
|
Check for Price | No | No | Active | 25 mA | 15 mA | 2.5 kV | UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | 100 °C | -40 °C | 1 | AVAGO TECHNOLOGIES INC | MO-155, SOIC-5 | compliant | 8541.40.80.00 | IC Outputs |