Filter Your Search
1 - 6 of 6 results
|
HD06-T
Diodes Incorporated
|
$0.2291 | No | Yes | Active | 800 mA | 1 V | SILICON | 600 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | YES | 600 V | 4 | 30 A | 1 | Not Qualified | R-PDSO-G4 | e3 | UL RECOGNIZED | 1 | 150 °C | -55 °C | 260 | 30 | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | DIP | ROHS COMPLIANT, MINIATURE, PLASTIC, MINIDIP-4 | 4 | not_compliant | EAR99 | 8541.10.00.80 | |||||
|
CBRHD-06TR13PBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 800 mA | 1 V | 600 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | YES | 600 V | 4 | 30 A | 1 | e3 | 1 | 150 °C | 260 | 10 | MATTE TIN | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | |||||||||||||||||||||
|
CBRHD-06TIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | 500 mA | 1 V | SILICON | 600 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | YES | 600 V | 4 | HIGH RELIABILITY | 30 A | 1 | R-PDSO-G4 | e0 | 150 °C | -65 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | DIP-4 | not_compliant | EAR99 | 8541.10.00.70 | ||||||||||||
|
CBRHD-06TR13
Central Semiconductor Corp
|
Check for Price | No | No | Active | 500 mA | 1 V | 5 pA | SILICON | 600 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | YES | 600 V | 4 | 30 A | 1 | Not Qualified | R-PDSO-G4 | e0 | 150 °C | -65 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.70 | Central Semiconductor | ||||||||||
|
HD06-T-F
Diodes Incorporated
|
Check for Price | Yes | Yes | Obsolete | 800 mA | 1 V | SILICON | 600 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | YES | 600 V | 4 | 30 A | 1 | Not Qualified | R-PDSO-G4 | e3 | UL RECOGNIZED | 1 | 150 °C | -55 °C | 260 | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | DIP | R-PDSO-G4 | 4 | compliant | EAR99 | 8541.10.00.80 | ||||||
|
CBRHD-06TR13TIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | 800 mA | 1 V | 600 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | YES | 600 V | 4 | 30 A | 1 | 150 °C | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 |