Filter Your Search
1 - 10 of 20 results
|
A4001HE-14P-BL
CJT Changjiang Connectors Co Ltd
|
Check for Price | Active | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
D3961HE-14P-YL
CJT Changjiang Connectors Co Ltd
|
Check for Price | Yes | Active | Yes | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
HE14-H-2X10
Morethanall Co Ltd
|
Check for Price | Contact Manufacturer | 20 | 2 | FEMALE | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | BOARD CONNECTOR | NONE | NO | POLARIZED HOUSING | UL | PLUG | RECTANGULAR | 0.1 inch | 0.1 inch | NO | ONE | 0.297 inch | 0.591 inch | 1 inch | unknown | MORETHANALL CO LTD | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||
|
D3961HE-14P-RD
CJT Changjiang Connectors Co Ltd
|
Check for Price | Yes | Active | Yes | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
D3961HE-14P-OR
CJT Changjiang Connectors Co Ltd
|
Check for Price | Yes | Active | Yes | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
BB02-HE141-K01-6030R2
GradConn Ltd
|
Check for Price | Contact Manufacturer | 14 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE/POLYESTER | AU | RIGHT ANGLE | BOARD CONNECTOR | 600VAC V | NO | 1 GΩ | e4 | UL | 94V-0 | -40 °C | 105 °C | Gold (Au) | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | FLASH inch | SOLDER | 0.2 inch | 0.279 inch | 0.7 inch | 0.118 inch | unknown | GRADCONN LTD | EAR99 | 8536.69.40.40 | ||||||||||
|
25CH-E-14
Adam Technologies Inc
|
Check for Price | Yes | Active | 14 | 1 | 20 mΩ | 3 A | FEMALE | CABLE | POLYAMIDE | SN ON CU | BOARD CONNECTOR | 1000VAC V | NO | 1 GΩ | POLARIZED HOUSING | e3 | UL | -40 °C | 105 °C | Tin (Sn) | BRASS | RECTANGULAR | RND PIN-SKT | NATURAL | 0.098 inch | NO | LOCKING | ONE | CRIMP | 0.354 inch | 1.564 inch | compliant | ADAM TECHNOLOGIES INC | EAR99 | 8536.69.40.40 | ||||||||||||||||||
|
HE14-H-1X10
Morethanall Co Ltd
|
Check for Price | Contact Manufacturer | 10 | 1 | FEMALE | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | BOARD CONNECTOR | NONE | NO | POLARIZED HOUSING | UL | PLUG | RECTANGULAR | 0.1 inch | NO | ONE | 0.197 inch | 0.591 inch | 1 inch | unknown | MORETHANALL CO LTD | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||
|
BB02-HE141-K01-6030R1
GradConn Ltd
|
Check for Price | Contact Manufacturer | 14 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE/POLYESTER | AU | RIGHT ANGLE | BOARD CONNECTOR | 600VAC V | NO | 1 GΩ | e4 | UL | 94V-0 | -40 °C | 105 °C | Gold (Au) | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | FLASH inch | SOLDER | 0.2 inch | 0.259 inch | 0.7 inch | 0.118 inch | unknown | GRADCONN LTD | EAR99 | 8536.69.40.40 | ||||||||||
|
HE14-T-24
Morethanall Co Ltd
|
Check for Price | Contact Manufacturer | unknown | MORETHANALL CO LTD | EAR99 | 8536.90.40.00 | WIRE TERMINAL | 24 AWG |