Filter Your Search
1 - 5 of 5 results
|
HE8812SG
Oclaro Inc
|
Check for Price | No | Transferred | 250 mA | 2.5 V | NO | THROUGH HOLE MOUNT | 840 nm | 5 ns | 3 V | GaAlAs | 50 m | 60 °C | -20 °C | OCLARO INC | unknown | 8541.40.20.00 | ||||||||||||
|
HE8812SG
Opnext
|
Check for Price | No | Obsolete | 250 mA | 1 | 870 nm | 40 mW | SINGLE | INFRARED LED | e0 | 60 °C | -20 °C | ROUND | Tin/Lead (Sn/Pb) | 4 mm | OPNEXT INC | unknown | 8541.40.20.00 | IR/SG1, 2 PIN | ||||||||||
|
HE8812SG
Ushio Opto Semiconductors Inc
|
Check for Price | Obsolete | 250 mA | 2.5 V | 1 | NO | RADIAL MOUNT | 870 nm | 50 mW | HIGH RELIABILITY | SINGLE | INFRARED LED | 3 V | GaAlAs | 60 m | 60 °C | -20 °C | CYLINDRICAL | 4 mm | USHIO OPTO SEMICONDUCTORS INC | unknown | 8541.40.20.00 | |||||||
|
HE8812SG
Renesas Electronics Corporation
|
Check for Price | Transferred | 250 mA | 1 | 870 nm | SINGLE | INFRARED LED | 60 °C | -20 °C | ROUND | 4 mm | RENESAS ELECTRONICS CORP | compliant | 8541.40.20.00 | IR/SG1, 2 PIN | ||||||||||||||
|
HE8812SG
Hitachi Ltd
|
Check for Price | No | Transferred | 250 mA | 2.5 V | 1 | NO | THROUGH HOLE MOUNT | 870 nm | SINGLE | INFRARED LED | 5 ns | 3 V | GaAlAs | 50 m | e0 | 60 °C | -20 °C | ROUND | Tin/Lead (Sn/Pb) | 4 mm | HITACHI LTD | unknown | 8541.40.20.00 | IR/SG1, 2 PIN |