Filter Your Search
1 - 6 of 6 results
|
HER208-B-HF
Rectron Semiconductor
|
Check for Price | Active | 2 A | 1.66 V | 75 ns | 500 nA | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | HIGH RELIABILITY, LOW POWER LOSS | EFFICIENCY | 60 A | 1 | 1 kV | Not Qualified | O-PALF-W2 | e3 | DO-15 | 150 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | RECTRON LTD | DO-15 | O-PALF-W2 | 2 | compliant | EAR99 | 8541.10.00.80 | ||||||||||
|
HER208-B
Micro Commercial Components
|
Check for Price | No | Obsolete | 2 A | 1.7 V | 75 ns | 5 µA | SILICON | 1 kV | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | HIGH RELIABILITY | EFFICIENCY | 60 A | 1 | 1 kV | O-PALF-W2 | e0 | DO-15 | 125 °C | -55 °C | 240 | 30 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | unknown | EAR99 | 8541.10.00.80 | |||||||||
|
HER208-BP-HF
Micro Commercial Components
|
Check for Price | Yes | Obsolete | 2 A | 1.7 V | 75 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | HIGH RELIABILITY | EFFICIENCY | 60 A | 1 | O-PALF-W2 | DO-15 | 1 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | compliant | EAR99 | 8541.10.00.80 | ||||||||||||||
|
HER208-BP
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | 2 A | 75 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | HIGH RELIABILITY | EFFICIENCY | 60 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-15 | 1 | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS | DO-15 | ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2 | not_compliant | EAR99 | 8541.10.00.80 | |||||||||
|
HER208-B
Frontier Electronics Co Ltd
|
Check for Price | Contact Manufacturer | 2 A | 1.7 V | 75 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | ULTRA FAST RECOVERY | 60 A | 1 | Not Qualified | O-PALF-W2 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | FRONTIER ELECTRONICS CORP | unknown | EAR99 | 8541.10.00.80 | |||||||||||||||||
|
HER208-B
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 2 A | 1.66 V | 75 ns | 500 nA | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | HIGH RELIABILITY, LOW POWER LOSS | EFFICIENCY | 60 A | 1 | 1 kV | Not Qualified | O-PALF-W2 | e3 | DO-15 | 150 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | RECTRON LTD | DO-15 | 2 | not_compliant | EAR99 | 8541.10.00.80 | Rectron |