Filter Your Search
1 - 10 of 10 results
|
HER3006PT
HY Electronic Corp
|
Check for Price | Contact Manufacturer | 15 A | 1.7 V | 60 ns | 10 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 600 V | 2 | HIGH RELIABILITY, LOW POWER LOSS | EFFICIENCY | 300 A | 1 | R-PSFM-T3 | 150 °C | -55 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | HY ELECTRONIC CORP | R-PSFM-T3 | unknown | EAR99 | 8541.10.00.80 | ||||||||||||||||||
|
HER3006PT
Taiwan Semiconductor
|
Check for Price | Yes | Active | 15 A | 1.5 V | 80 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 600 V | 2 | LOW POWER LOSS | EFFICIENCY | 300 A | 1 | Not Qualified | R-PSFM-T3 | e3 | UL RECOGNIZED | TO-247AD | 1 | 150 °C | -55 °C | 260 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN | THROUGH-HOLE | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | GREEN, PLASTIC, TO-3P, 3 PIN | compliant | EAR99 | 8541.10.00.80 | Taiwan Semiconductor | ||||||||||
|
HER3006PT
Sensitron Semiconductors
|
Check for Price | No | No | Active | 30 A | 80 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 600 V | 2 | EFFICIENCY | 300 A | 1 | Not Qualified | R-PSFM-T3 | 1 | 150 °C | -55 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | SENSITRON SEMICONDUCTOR | R-PSFM-T3 | compliant | EAR99 | 8541.10.00.80 | TO-3P | 3 | ||||||||||||||
|
HER3006PTC0
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 15 A | 1.7 V | 80 ns | 10 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 600 V | 2 | LOW POWER LOSS | EFFICIENCY | 300 A | 1 | R-PSFM-T3 | e3 | UL RECOGNIZED | TO-247AD | 150 °C | -55 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | TO-3P, 3 PIN | compliant | EAR99 | 8541.10.00.80 | ||||||||||||
|
HER3006PT
Yangzhou Yangjie Electronics Co Ltd
|
Check for Price | Obsolete | 15 A | 1.7 V | 80 ns | 10 µA | SILICON | 600 V | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 600 V | 2 | LOW POWER LOSS | EFFICIENCY | 300 A | 1 | 600 V | R-PSFM-T3 | MIL-STD-750 | TO-247AD | 150 °C | -65 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | EAR99 | 8541.10.00.80 | ||||||||||||||
|
HER3006PT
Won-Top Electronics Co Ltd
|
Check for Price | No | Obsolete | 15 A | 1.7 V | 80 ns | 10 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 600 V | 2 | EFFICIENCY | 300 A | 1 | R-PSFM-T3 | e0 | 150 °C | -55 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin/Lead (Sn/Pb) | THROUGH-HOLE | SINGLE | WON-TOP ELECTRONICS CO LTD | TO-3P, 3 PIN | unknown | EAR99 | 8541.10.00.80 | |||||||||||||||
|
HER3006PTC0G
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 15 A | 1.7 V | 80 ns | 10 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 600 V | 2 | LOW POWER LOSS | EFFICIENCY | 300 A | 1 | R-PSFM-T3 | e3 | UL RECOGNIZED | TO-247AD | 150 °C | -55 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | TO-3P, 3 PIN | compliant | EAR99 | 8541.10.00.80 | ||||||||||||
|
HER3006PTC00TUC
Fagor Electrónica
|
Check for Price | Yes | Active | 150 A | 1.7 V | 80 ns | 10 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 600 V | 2 | LOW POWER LOSS, FREE WHEELING DIODE | EFFICIENCY | 300 A | 1 | R-PSFM-T3 | e3 | TO-247AD | 1 | 150 °C | -50 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | FAGOR ELECTRONICA S COOP | TO-3P, 3 PIN | compliant | EAR99 | 8541.10.00.80 | ||||||||||
|
HER3006PT
Fagor Electrónica
|
Check for Price | Yes | Active | 30 A | 80 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 600 V | 2 | EFFICIENCY | 300 A | 1 | Not Qualified | R-PSFM-T3 | e3 | TO-247AD | 1 | 150 °C | -50 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | FAGOR ELECTRONICA S COOP | LEAD FREE, PLASTIC, TO-3P, 3 PIN | compliant | EAR99 | 8541.10.00.80 | TO-247AD | 2 | |||||||||||
|
HER3006PTHC0G
Taiwan Semiconductor
|
Check for Price | Active | 15 A | 1.7 V | 80 ns | 10 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 600 V | 2 | LOW POWER LOSS | EFFICIENCY | 300 A | 1 | R-PSFM-T3 | e3 | AEC-Q101; UL RECOGNIZED | TO-247AD | 150 °C | -55 °C | 260 | 10 | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | TO-3P, 3 PIN | compliant | EAR99 | 8541.10.00.80 |