Filter Your Search
1 - 10 of 86 results
|
HER602
Rugao Dachang Electronics Co Ltd
|
Check for Price | Contact Manufacturer | 6 A | 1 V | 50 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | EFFICIENCY | 200 A | 1 | O-PALF-W2 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | RUGAO DACHANG ELECTRONIC CO LTD | unknown | EAR99 | 8541.10.00.80 | ||||||||||||||
|
HER602GA0G
Taiwan Semiconductor
|
Check for Price | Yes | Not Recommended | 6 A | 1 V | 50 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | HIGH RELIABILITY | EFFICIENCY | 150 A | 1 | O-PALF-W2 | e3 | 150 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.80 | ||||||||
|
HER602GC1
Yangzhou Yangjie Electronics Co Ltd
|
Check for Price | Yes | Active | 6 A | 1 V | 50 ns | 2.5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | HIGH RELIABILITY | EFFICIENCY | 200 A | 1 | 100 V | O-PALF-W2 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | EAR99 | 8541.10.00.80 | |||||||||||
|
HER602GR0
Taiwan Semiconductor
|
Check for Price | Yes | Active | 6 A | 1 V | 50 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | HIGH RELIABILITY | EFFICIENCY | 150 A | 1 | O-PALF-W2 | e3 | 150 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.80 | ||||||||
|
HER602GP-BP
Micro Commercial Components
|
Check for Price | Yes | Not Recommended | 6 A | 1.1 V | 50 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | HIGH RELIABILITY | EFFICIENCY | 200 A | 1 | O-PALF-W2 | e3 | 150 °C | -55 °C | 260 | 5 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.80 | ||||||||
|
HER602GP-TP-HF
Micro Commercial Components
|
Check for Price | Yes | Not Recommended | 6 A | 1.1 V | 50 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | HIGH RELIABILITY | EFFICIENCY | 200 A | 1 | O-PALF-W2 | e3 | 1 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.80 | |||||||||
|
HER602G
International Semiconductor Inc
|
Check for Price | Obsolete | 6 A | 60 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 | ULTRA FAST RECOVERY | 275 A | 1 | Not Qualified | O-PALF-W2 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | INTERNATIONAL SEMICONDUCTOR INC | unknown | EAR99 | 8541.10.00.80 | O-PALF-W2 | |||||||||||||||||
|
HER602-TP
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | 6 A | 50 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | HIGH RELIABILITY | EFFICIENCY | 200 A | 1 | Not Qualified | O-PALF-W2 | e3 | 1 | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS | not_compliant | EAR99 | 8541.10.00.80 | ROHS COMPLIANT, PLASTIC, R-6, 2 PIN | 2 | |||||||
|
HER602
Shanghai Lunsure Electronic Technology Co Ltd
|
Check for Price | Contact Manufacturer | SHANGHAI LUNSURE ELECTRONIC TECHNOLOGY CO LTD | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||
|
HER602GP-AP-HF
Micro Commercial Components
|
Check for Price | Yes | Not Recommended | 6 A | 1.1 V | 50 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | HIGH RELIABILITY | EFFICIENCY | 200 A | 1 | O-PALF-W2 | e3 | 1 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.80 |