Filter Your Search
1 - 10 of 61 results
|
HES172G450W4C
Cornell Dubilier Electronics Inc
|
$136.1794 | Yes | Yes | Not Recommended | 1.7 mF | 450 V | 7.1 A | 50 % | 51 mΩ | POLARIZED | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | RIPPLE CURRENT IS MEASURED AT 85 degC | 2.6239 mA | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | NO | BINDING POST | 63.5 mm | 104.775 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | 3A001.E.2 | 8532.22.00.85 | |||
|
HES172G450W4C3NN
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 1.7 mF | 450 V | 7.1 A | 50 % | 51 mΩ | NON-POLARIZED | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Screw Ends | 28.6 mm | 63.881 mm | 106.143 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.85 | ||||||||
|
HES172G450W4C1PG
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Not Recommended | 1.7 mF | 450 V | 7.1 A | 50 % | 51 mΩ | POLARIZED | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Screw Ends | 28.6 mm | 63.5 mm | 105 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.85 | |||||||||
|
HES172G450W4C1PF
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Not Recommended | 1.7 mF | 450 V | 7.1 A | 50 % | 51 mΩ | POLARIZED | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Screw Ends | 28.6 mm | 63.5 mm | 105 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.85 | |||||||||
|
HES172G450W4C0NN
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 1.7 mF | 450 V | 7.1 A | 50 % | 51 mΩ | NON-POLARIZED | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Screw Ends | 28.6 mm | 63.5 mm | 105 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.85 | ||||||||
|
HES172G450W4C1NG
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 1.7 mF | 450 V | 7.1 A | 50 % | 51 mΩ | NON-POLARIZED | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Screw Ends | 28.6 mm | 63.5 mm | 105 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.85 | ||||||||
|
HES172G450W4C3NG
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 1.7 mF | 450 V | 7.1 A | 50 % | 51 mΩ | NON-POLARIZED | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Screw Ends | 28.6 mm | 63.881 mm | 106.143 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.85 | ||||||||
|
HES172G450W4C1PL
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Not Recommended | 1.7 mF | 450 V | 7.1 A | 50 % | 51 mΩ | POLARIZED | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Screw Ends | 28.6 mm | 63.5 mm | 105 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.85 | |||||||||
|
HES172G450W4C3NF
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 1.7 mF | 450 V | 7.1 A | 50 % | 51 mΩ | NON-POLARIZED | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Screw Ends | 28.6 mm | 63.881 mm | 106.143 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.85 | ||||||||
|
HES172G450W4C7NH
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 1.7 mF | 450 V | 7.1 A | 50 % | 51 mΩ | NON-POLARIZED | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Screw Ends | 28.6 mm | 64.262 mm | 107.286 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.85 |