Filter Your Search
1 - 10 of 193 results
|
HES301G400U3C
Cornell Dubilier Electronics Inc
|
$15.9195 | Yes | Yes | Not Recommended | 300 µF | 400 V | 2.2 A | 50 % | 275 mΩ | POLARIZED | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | RIPPLE CURRENT IS MEASURED AT 85 degC | 1.0392 mA | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | NO | BINDING POST | 44.45 mm | 79.375 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | 3A001.E.2 | 8532.22.00.55 | ||||
|
HES301G450V3C
Cornell Dubilier Electronics Inc
|
$59.4336 | Yes | Yes | Not Recommended | 300 µF | 450 V | 2.4 A | 50 % | 268 mΩ | POLARIZED | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | RIPPLE CURRENT IS MEASURED AT 85 degC | 1.1023 mA | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | NO | BINDING POST | 50.8 mm | 79.375 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | 3A001.E.2 | 8532.22.00.55 | Cornell Dubilier | |||
|
HES302G400W5L
Cornell Dubilier Electronics Inc
|
$174.3734 | Yes | Yes | Not Recommended | 3 mF | 400 V | 9.9 A | 50 % | 33 mΩ | POLARIZED | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | RIPPLE CURRENT IS MEASURED AT 85 degC | 3.2863 mA | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | NO | BINDING POST | 63.5 mm | 142.875 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | 3A001.E.2 | 8532.22.00.85 | ||||
|
HES301G450V3C6NN
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 300 µF | 450 V | 2.4 A | 50 % | 268 mΩ | NON-POLARIZED | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Screw Ends | 22.2 mm | 51.181 mm | 80.543 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.85 | |||||||||
|
HES302G400W5L1ND
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 3 mF | 400 V | 9.9 A | 50 % | 33 mΩ | NON-POLARIZED | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Screw Ends | 28.6 mm | 63.5 mm | 143 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.85 | |||||||||
|
HES301G450V3C1PN
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Not Recommended | 300 µF | 450 V | 2.4 A | 50 % | 268 mΩ | POLARIZED | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Screw Ends | 22.2 mm | 50.8 mm | 79.4 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.55 | ||||||||||
|
HES301G450V3C6ND
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 300 µF | 450 V | 2.4 A | 50 % | 268 mΩ | NON-POLARIZED | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Screw Ends | 22.2 mm | 51.181 mm | 80.543 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.85 | |||||||||
|
HES301G400U3C1NN
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 300 µF | 400 V | 2.2 A | 50 % | 275 mΩ | NON-POLARIZED | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Screw Ends | 19 mm | 44.5 mm | 79.4 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.55 | |||||||||
|
HES301G400U3C1NG
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 300 µF | 400 V | 2.2 A | 50 % | 275 mΩ | NON-POLARIZED | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Screw Ends | 19 mm | 44.5 mm | 79.4 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.55 | |||||||||
|
HES301G450V3C0PF
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Not Recommended | 300 µF | 450 V | 2.4 A | 50 % | 268 mΩ | POLARIZED | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Screw Ends | 22.2 mm | 50.8 mm | 79.4 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.55 |