Filter Your Search
1 - 10 of 2,933 results
|
|
74AHCT1G17GZYL
Nexperia
|
$0.1468 | Yes | Active | BUFFER | 1 | 260 | 40 | Tin (Sn) | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||||||||||||||||||||
|
|
74AHC1G17GZYL
Nexperia
|
$0.1533 | Yes | Active | BUFFER | 1 | 260 | 40 | Tin (Sn) | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||||||||||||||||||||
|
|
74AHC1G07GZYL
Nexperia
|
$0.1533 | Yes | Active | BUFFER | 1 | 260 | 40 | Tin (Sn) | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||||||||||||||||||||
|
|
74LVC1G07GZYL
Nexperia
|
$0.2278 | Yes | Active | BUFFER | 1 | 260 | 40 | Tin (Sn) | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||||||||||||||||||||
|
THS7314DR
Texas Instruments
|
$0.2598 | Yes | Yes | Active | 8.5 MHz | 25 mA | 3 | BUFFER | 3.3 V | CMOS | 5.5 V | R-PDSO-G8 | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR, 13 INCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | EAR99 | 8542.33.00.01 | SOIC | 8 | |||||||||||||||
|
THS7314D
Texas Instruments
|
$0.2838 | Yes | Yes | Active | 8.5 MHz | 25 mA | 3 | BUFFER | 3.3 V | CMOS | 5.5 V | R-PDSO-G8 | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | EAR99 | 8542.33.00.01 | SOIC | 8 | |||||||||||||||
|
|
74AUP1T34GZYL
Nexperia
|
$0.5906 | Yes | Active | BUFFER | 1 | 260 | 40 | Tin (Sn) | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||||||||||||||||||||
|
LMV112SDX/NOPB
Texas Instruments
|
$0.6610 | Yes | Yes | Active | 40 MHz | 110 V/us | 2.1 mA | 2 | BUFFER | 2.7 V | CMOS | 16 A | 5.5 V | INDUSTRIAL | S-PDSO-N8 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | DUAL | 800 µm | 3 mm | 3 mm | EAR99 | 8542.39.00.90 | SON | 8 | |||||||||||||
|
LMV112SD/NOPB
Texas Instruments
|
$0.6610 | Yes | Yes | Active | 40 MHz | 110 V/us | 2.1 mA | 2 | BUFFER | 2.7 V | CMOS | 16 A | 5.5 V | INDUSTRIAL | S-PDSO-N8 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | DUAL | 800 µm | 3 mm | 3 mm | EAR99 | 8542.39.00.90 | SON | 8 | |||||||||||||
|
OPA832IDBVR
Texas Instruments
|
$1.0129 | Yes | Yes | Active | 7 mV | 350 V/us | 13 µA | 4.7 mA | 72 dB | 1 | BUFFER | 5 V | -5 V | BIPOLAR | 10 µA | -6.5 V | 55 A | 220 V/us | 6.5 V | INDUSTRIAL | 160000 | R-PDSO-G5 | Not Qualified | e4 | 72 dB | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | EAR99 | 8542.33.00.01 | SOT-23 | 5 |