Filter Your Search
1 - 4 of 4 results
|
VS-HFA06TB120STRRP
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Obsolete | 6 A | 3.9 V | 80 ns | 5 µA | 62.5 W | SILICON | RECTIFIER DIODE | SINGLE | YES | 1.2 kV | 1 | PD-CASE | EFFICIENCY | 80 A | 1 | R-PSSO-G2 | e3 | AEC-Q101 | TO-263AB | 1 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMD-220, D2PAK-3/2 | compliant | EAR99 | 8541.10.00.80 | |||||||||
|
HFA06TB120STRRPBF
International Rectifier
|
Check for Price | Yes | Transferred | 8 A | 80 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 | AVALANCHE | LOW NOISE | ULTRA FAST SOFT RECOVERY | 80 A | 1 | Not Qualified | R-PSSO-G2 | e3 | 1 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | R-PSSO-G2 | compliant | EAR99 | 8541.10.00.80 | TO-263 | 3 | |||||||||||||
|
HFA06TB120STRR
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 8 A | 2.8 V | 80 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 1.2 kV | 1 | AVALANCHE | LOW NOISE | ULTRA FAST SOFT RECOVERY | 80 A | 1 | Not Qualified | R-PSSO-G2 | e0 | 150 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | D2PAK-3 | unknown | EAR99 | 8541.10.00.80 | TO-263 | 3 | |||||||||||
|
HFA06TB120STRR
International Rectifier
|
Check for Price | No | Transferred | 8 A | 2.8 V | 80 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 1.2 kV | 1 | AVALANCHE | LOW NOISE | ULTRA FAST SOFT RECOVERY | 80 A | 1 | Not Qualified | R-PSSO-G2 | e0 | 1 | 150 °C | 225 | 30 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | D2PAK-3 | compliant | EAR99 | 8541.10.00.80 | TO-263 | 3 |