Filter Your Search
1 - 3 of 3 results
|
HFBR-2506AFZ
Broadcom Limited
|
$13.6041 | Yes | Obsolete | 650 nm | 635 nm | 662 nm | AVALANCHE PHOTODIODE | RECEIVER | IT HAS ALSO PIN PHOTODIODE DETECTOR TYPE | 200, HCS, POF | DIGITAL | 5.25 V | 4.75 V | e3 | -40 °C | 85 °C | SMA CONNECTOR | THROUGH HOLE MOUNT | NO | TIN | 9.85 mm | 12.55 mm | 7.62 mm | BROADCOM INC | ROHS COMPLIANT PACKAGE-8 | compliant | EAR99 | 8517.62.00.50 | Avago Technologies | |||
|
HFBR-2506AFZ
Foxconn
|
Check for Price | Yes | Active | 650 nm | 635 nm | 662 nm | AVALANCHE PHOTODIODE | RECEIVER | IT HAS ALSO PIN PHOTODIODE DETECTOR TYPE | 200, HCS, POF | DIGITAL | 5.25 V | 4.75 V | -40 °C | 85 °C | SMA CONNECTOR | THROUGH HOLE MOUNT | NO | 9.85 mm | 12.55 mm | 7.62 mm | HON HAI PRECISION INDUSTRY CO LTD | compliant | |||||||||
|
HFBR-2506AFZ
Avago Technologies
|
Check for Price | Yes | Yes | Obsolete | 650 nm | 635 nm | 662 nm | AVALANCHE PHOTODIODE | RECEIVER | IT HAS ALSO PIN PHOTODIODE DETECTOR TYPE | 200, HCS, POF | DIGITAL | 5.25 V | 4.75 V | e3 | -40 °C | 85 °C | SMA CONNECTOR | THROUGH HOLE MOUNT | NO | TIN | 9.85 mm | 12.55 mm | 7.62 mm | AVAGO TECHNOLOGIES INC | compliant | EAR99 | 8517.62.00.50 | Avago Technologies |