Filter Your Search
1 - 3 of 3 results
|
HFC-020L
Pulse Electronics Corporation
|
Check for Price | Yes | Active | SILICON | 22 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 20 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | IEC-61000-4-5 | 1 | 150 °C | -55 °C | 265 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | THROUGH-HOLE | PULSE ELECTRONICS CORP | unknown | EAR99 | 8541.10.00.50 | ||||||||
|
HFC-020L
YAGEO Corporation
|
Check for Price | Yes | Active | 90 V | 20 µA | SILICON | 22 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 20 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, SKIN: 20 | 900 kW | 20 V | R-P(NULL)-T2 | IEC-61000-4-5 | 1 | 125 °C | -40 °C | 265 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | THROUGH-HOLE | YAGEO CORP | compliant | EAR99 | 8541.10.00.50 | 2018-11-08 | ||
|
HFC-020L
BrightKing Inc
|
Check for Price | Yes | Transferred | SILICON | 22 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 20 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | IEC-61000-4-5 | 1 | 150 °C | -55 °C | 265 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | THROUGH-HOLE | BRIGHTKING INC | unknown | EAR99 | 8541.10.00.50 |