Filter Your Search
1 - 2 of 2 results
|
HFE4091-341
Finisar Corporation
|
$17.3275 | Obsolete | 850 nm | 830 nm | 860 nm | 2.5 Gbps | VCSEL EMITTER | ISOLATOR, MONITOR PHOTODIODE | 150 ps | 50/125, 62.5/125, MMF | 130 ps | 650 pm | 1.8 mA | DIGITAL | -40 °C | 85 °C | SC, LC, MU CONNECTOR | THROUGH HOLE MOUNT | TO-46 | NO | 3.225 mm | 4.67 mm | FINISAR CORP | TO-46 | unknown | Finisar | ||||||
|
HFE4091-341
Honeywell Microelectronics & Precision Sensors
|
Check for Price | Obsolete | 850 nm | 830 nm | 860 nm | 2.5 Gbps | 1.8 V | VCSEL EMITTER | 150 ps | 50/125, 62.5/125, MMF | 1 | 130 ps | 650 pm | 15 mA | 2 V | 1.8 mA | -40 °C | 85 °C | THROUGH HOLE MOUNT | TO-46 | NO | 3.327 mm | 4.673 mm | HONEYWELL MICROELECTRONICS AND PRECISION SENSORS | TO-46 | unknown |