Filter Your Search
1 - 4 of 4 results
|
HFM107-W
Rectron Semiconductor
|
Check for Price | Yes | Active | 1 A | 1.7 V | 75 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 800 V | 1 | LOW LEAKAGE CURRENT | EFFICIENCY | 30 A | 1 | 800 V | R-PDSO-C2 | e3 | DO-214AC | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | RECTRON LTD | compliant | EAR99 | |||||||||
|
HFM107W-W
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 1 A | 75 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 800 V | 1 | METALLURGICALLY BONDED | 1 | Not Qualified | R-PDSO-C2 | e3 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | RECTRON LTD | compliant | EAR99 | ROHS COMPLIANT, PLASTIC, SMX, 2 PIN | 2 | 8541.10.00.80 | ||||||||||
|
HFM107W
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 1 A | 1.7 V | 75 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 800 V | 1 | METALLURGICALLY BONDED | 30 A | 1 | Not Qualified | R-PDSO-C2 | e3 | 150 °C | -65 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | RECTRON LTD | not_compliant | EAR99 | ROHS COMPLIANT, PLASTIC, SMX, 2 PIN | 2 | 8541.10.00.80 | ||||||
|
HFM107W-T
Rectron Semiconductor
|
Check for Price | Yes | Active | 1 A | 1.7 V | 75 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 800 V | 1 | LOW LEAKAGE CURRENT | EFFICIENCY | 30 A | 1 | 800 V | R-PDSO-C2 | e3 | 150 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | RECTRON LTD | compliant | EAR99 | 8541.10.00.80 |