Filter Your Search
1 - 10 of 39 results
|
HI1-565AKD
Harris Semiconductor
|
Check for Price | No | Obsolete | 15 V | BIPOLAR | 1 | 26.3 mA | COMMERCIAL | R-XDIP-T24 | e0 | Not Qualified | 70 °C | 24 | CERAMIC | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP24,.6 | unknown | 8542.39.00.01 | D/A CONVERTER | BINARY, OFFSET BINARY | 0.012 % | -15 V | 12 | 250 ns | ||||||||||||||||||
|
HI-1565PST
Holt Integrated Circuits Inc
|
Check for Price | No | No | Active | 5 V | CMOS | MIL-STD-1553 DATA BUS TRANSCEIVER | 1 | MILITARY | R-PDSO-G20 | e0 | Not Qualified | 1 | 125 °C | -55 °C | 240 | 30 | 20 | PLASTIC/EPOXY | HSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 7.493 mm | 12.79 mm | 2.82 mm | HOLT INTEGRATED CIRCUITS INC | PLASTIC, ESOIC-20 | compliant | 8542.39.00.01 | SOIC | 20 | |||||||||||||||
|
HI1-565AJD-5
Harris Semiconductor
|
Check for Price | No | Transferred | 15 V | BIPOLAR | 1 | 14.5 mA | COMMERCIAL EXTENDED | R-CDIP-T24 | e0 | Not Qualified | 75 °C | 24 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP-24 | unknown | 8542.39.00.01 | D/A CONVERTER | BINARY, OFFSET BINARY, 2'S COMPLEMENT BINARY | 0.018 % | -15 V | 12 | 1000 ns | 10 V | -10 V | PARALLEL, WORD | 350 ns | ||||||||||||||
|
HI-1565PCIF
Holt Integrated Circuits Inc
|
Check for Price | Yes | Yes | Active | 5 V | CMOS | MIL-STD-1553 DATA BUS TRANSCEIVER | 1 | INDUSTRIAL | S-PQCC-N44 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 40 | 44 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 7 mm | 7 mm | 1 mm | HOLT INTEGRATED CIRCUITS INC | 7 X 7 MM, ROHS COMPLIANT, PLASTIC, CSP-44 | compliant | 8542.39.00.01 | QFN | 44 | |||||||||||||||
|
HI-1565PC
Holt Integrated Circuits Inc
|
Check for Price | No | Active | 5 V | CMOS | MIL-STD-1553 DATA BUS TRANSCEIVER | 1 | MILITARY | S-PQCC-N44 | e0 | Not Qualified | 125 °C | -55 °C | 44 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | TIN LEAD | NO LEAD | 500 µm | QUAD | 7 mm | 7 mm | 1 mm | HOLT INTEGRATED CIRCUITS INC | HVQCCN, | compliant | 8542.39.00.01 | |||||||||||||||||||||
|
HI1-565ATD/883
Rochester Electronics LLC
|
Check for Price | Active | 15 V | BIPOLAR | 1 | MILITARY | R-CDIP-T24 | MILITARY | 125 °C | -55 °C | 24 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | unknown | D/A CONVERTER | BINARY, OFFSET BINARY, 2'S COMPLEMENT BINARY | 0.012 % | -15 V | 12 | DIP | 24 | 10 V | -10 V | PARALLEL, WORD | 350 ns | |||||||||||||||||||||
|
HI1-565AT/883
Renesas Electronics Corporation
|
Check for Price | No | Active | 15 V | BIPOLAR | 1 | 15.5 mA | MILITARY | R-XDIP-T24 | e0 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 24 | CERAMIC | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RENESAS ELECTRONICS CORP | unknown | 8542.39.00.01 | D/A CONVERTER | BINARY, OFFSET BINARY, 2'S COMPLENTARY BINARY | 0.01 % | -15 V | 12 | 500 ns | |||||||||||||||||
|
HI1-565ASD-8
Harris Semiconductor
|
Check for Price | No | Obsolete | 15 V | BIPOLAR | 1 | 26.3 mA | MILITARY | R-XDIP-T24 | e0 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 24 | CERAMIC | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP24,.6 | unknown | 8542.39.00.01 | D/A CONVERTER | BINARY, OFFSET BINARY | 0.018 % | -15 V | 12 | 250 ns | ||||||||||||||||
|
HI1-565AS/883
Harris Semiconductor
|
Check for Price | No | Obsolete | 15 V | BIPOLAR | 1 | 15.5 mA | MILITARY | R-XDIP-T24 | e0 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 24 | CERAMIC | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP24,.6 | unknown | 8542.39.00.01 | D/A CONVERTER | BINARY, OFFSET BINARY, 2'S COMPLENTARY BINARY | 0.02 % | -15 V | 12 | 500 ns | ||||||||||||||||
|
HI1-565AJD-5
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 15 V | BIPOLAR | 1 | COMMERCIAL EXTENDED | R-CDIP-T24 | e3 | COMMERCIAL | NOT APPLICABLE | 75 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | unknown | D/A CONVERTER | BINARY, OFFSET BINARY, 2'S COMPLEMENT BINARY | 0.018 % | -15 V | 12 | DIP | 24 | 10 V | -10 V | PARALLEL, WORD | 350 ns |