Filter Your Search
1 - 4 of 4 results
|
HI1-5045-5
Harris Semiconductor
|
Check for Price | No | Transferred | 15 V | NO | -15 V | 75 Ω | 2 Ω | 500 ns | 500 ns | DPST | CMOS | NO | 2 | 2 | 80 dB | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | COMMERCIAL EXTENDED | R-GDIP-T16 | Not Qualified | e0 | 75 °C | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP-16 | unknown | 8542.39.00.01 | ||||
|
HI1-5045-5
Intersil Corporation
|
Check for Price | No | Transferred | 15 V | NO | -15 V | 75 Ω | 2 Ω | 500 ns | 500 ns | DPST | CMOS | NO | 2 | 2 | 80 dB | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | COMMERCIAL EXTENDED | R-GDIP-T16 | Not Qualified | e0 | 75 °C | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | FRIT SEALED, CERDIP-16 | not_compliant | 8542.39.00.01 | DIP | 16 | ||
|
HI1-5045-5
Thomson Consumer Electronics
|
Check for Price | Obsolete | THOMSON CONSUMER ELECTRONICS | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||
|
HI1-5045-5
Rochester Electronics LLC
|
Check for Price | Obsolete | 15 V | NO | -15 V | 75 Ω | 2 Ω | 500 ns | 500 ns | DPST | CMOS | 2 | 2 | 80 dB | COMMERCIAL EXTENDED | R-GDIP-T16 | 75 °C | 16 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | PACKAGE-16 | unknown | 8542.39.00.01 | DIP | 16 |