Filter Your Search
1 - 10 of 13 results
|
HI5741BIB-T
Harris Semiconductor
|
Check for Price | No | Transferred | 5 V | 0.0092 % | 14 | YES | D/A CONVERTER | BINARY | PARALLEL, WORD | -5.2 V | 1 | 25 ns | BICMOS | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | HARRIS SEMICONDUCTOR | unknown | 8542.39.00.01 | |||||||||||||||||
|
HI5741BIBZ-T
Intersil Corporation
|
Check for Price | Yes | Obsolete | 5 V | -1.25 V | 0.0107 % | 14 | YES | D/A CONVERTER | BINARY | PARALLEL, WORD | -5.2 V | 1 | 20 ns | BICMOS | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 17.9 mm | INTERSIL CORP | compliant | 8542.39.00.01 | SOIC | SOIC-28 | 28 | EAR99 | ||||||
|
HI5741BIBZ
Intersil Corporation
|
Check for Price | Yes | Obsolete | 5 V | -1.25 V | 0.0107 % | 14 | YES | D/A CONVERTER | BINARY | PARALLEL, WORD | -5.2 V | 1 | 20 ns | BICMOS | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 17.9 mm | INTERSIL CORP | compliant | 8542.39.00.01 | SOIC | SOP, SOP28,.4 | 28 | |||||||
|
HI5741BIB
Rochester Electronics LLC
|
Check for Price | No | No | Obsolete | 5 V | -1.25 V | 0.0107 % | 14 | YES | D/A CONVERTER | BINARY | PARALLEL, WORD | -5.2 V | 1 | 20 ns | BICMOS | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 17.9 mm | ROCHESTER ELECTRONICS LLC | unknown | 8542.39.00.01 | SOIC | PLASTIC, MS-013AE, SOIC-28 | 28 | |||||||||
|
HI5741BIB
Harris Semiconductor
|
Check for Price | No | Obsolete | 5 V | 0.0092 % | 14 | YES | D/A CONVERTER | BINARY | PARALLEL, WORD | -5.2 V | 1 | 25 ns | BICMOS | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | HARRIS SEMICONDUCTOR | unknown | 8542.39.00.01 | |||||||||||||||||
|
HI5741BIB-T
Rochester Electronics LLC
|
Check for Price | No | Active | 5 V | -1.25 V | 0.0107 % | 14 | YES | D/A CONVERTER | BINARY | PARALLEL, WORD | -5.2 V | 1 | 20 ns | BICMOS | INDUSTRIAL | R-PDSO-G28 | COMMERCIAL | e0 | 1 | 85 °C | -40 °C | 240 | NOT SPECIFIED | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 17.9 mm | ROCHESTER ELECTRONICS LLC | unknown | SOIC | PLASTIC, MS-013AE, SOIC-28 | 28 | |||||||||
|
HI5741BIBZ-T
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | -1.25 V | 0.0107 % | 14 | YES | D/A CONVERTER | BINARY | PARALLEL, WORD | -5.2 V | 1 | 20 ns | BICMOS | INDUSTRIAL | R-PDSO-G28 | COMMERCIAL | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 17.9 mm | ROCHESTER ELECTRONICS LLC | unknown | SOIC | LEAD FREE, PLASTIC, MS-013AE, SOIC-28 | 28 | ||||||||
|
HI5741BIBZ
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 5 V | -1.25 V | 0.01068 % | 14 | YES | D/A CONVERTER | BINARY | PARALLEL, WORD | -5.2 V | 1 | 20 ns | 95 mA | BICMOS | INDUSTRIAL | R-PDSO-G28 | e3 | 3 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 17.9 mm | RENESAS ELECTRONICS CORP | compliant | 8542.39.00.01 | SOICW | 28 | EAR99 | M28.3 | Renesas Electronics | |||||||
|
HI5741BIB
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | -1.25 V | 0.0107 % | 14 | YES | D/A CONVERTER | BINARY | PARALLEL, WORD | -5.2 V | 1 | 20 ns | BICMOS | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 17.9 mm | INTERSIL CORP | compliant | 8542.39.00.01 | SOIC | SOIC-28 | 28 | |||||||||
|
HI5741BIB-T
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | -1.25 V | 0.0107 % | 14 | YES | D/A CONVERTER | BINARY | PARALLEL, WORD | -5.2 V | 1 | 20 ns | BICMOS | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 17.9 mm | INTERSIL CORP | not_compliant | 8542.39.00.01 | SOIC | SOIC-28 | 28 |