Filter Your Search
1 - 3 of 3 results
|
HI5813JIB
Rochester Electronics LLC
|
Check for Price | No | No | Active | 3.3 V | 6.8 V | 1 | 0.096 % | 12 | 40 kHz | YES | ADC, SUCCESSIVE APPROXIMATION | 1 | BINARY | CMOS | INDUSTRIAL | PARALLEL, WORD | R-PDSO-G24 | e0 | NOT SPECIFIED | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 24 | unknown | ||||||||||||
|
HI5813JIB
Intersil Corporation
|
Check for Price | No | Obsolete | 3.3 V | 3.3 V | 1 | 0.0977 % | 12 | 40 kHz | 25 µs | YES | ADC, SUCCESSIVE APPROXIMATION | 1 | BINARY | TRACK | CMOS | INDUSTRIAL | PARALLEL, WORD | R-PDSO-G24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 15.4 mm | INTERSIL CORP | SOIC | SOIC-24 | 24 | not_compliant | 8542.39.00.01 | |||||||
|
HI5813JIB
Harris Semiconductor
|
Check for Price | No | Obsolete | 3.3 V | 6.8 V | 1 | 0.096 % | 12 | 40 kHz | YES | ADC, SUCCESSIVE APPROXIMATION | 1 | BINARY | 1 mA | CMOS | INDUSTRIAL | PARALLEL, WORD | R-PDSO-G24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | HARRIS SEMICONDUCTOR | unknown | 8542.39.00.01 |