Filter Your Search
1 - 3 of 3 results
|
HI5816KIP
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 4.9988 V | 1 | 0.0183 % | 12 | 50 kHz | NO | ADC, SUCCESSIVE APPROXIMATION | 1 | BINARY | TRACK | CMOS | INDUSTRIAL | SERIAL | R-PDIP-T16 | e0 | NOT SPECIFIED | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS INC | DIP | DIP, | 16 | unknown | |||||||
|
HI5816KIP
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 5.25 V | 1 | 0.018 % | 12 | NO | A/D CONVERTER | 1 | BINARY | CMOS | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP-16 | not_compliant | 8542.39.00.01 | ||||||||||||
|
HI5816KIP
Harris Semiconductor
|
Check for Price | No | Obsolete | 5 V | 4.9988 V | 1 | 0.0183 % | 12 | 50 kHz | NO | ADC, SUCCESSIVE APPROXIMATION | 1 | BINARY | TRACK | 3.5 mA | CMOS | INDUSTRIAL | SERIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP-16 | unknown | 8542.39.00.01 |