Filter Your Search
1 - 2 of 2 results
|
HIF3FB-26DA-2.54DSA(71)
Hirose Electric Co Ltd
|
$2.9081 | Yes | Active | 26 | 2 | 2.54 mm | 2 | 15 mΩ | 1 A | FEMALE | 500 Cycles | BOARD | POLYBUTYLENE TEREPHTHALATE | NOT SPECIFIED | STRAIGHT | BOARD STACKING CONNECTOR | LOW PROFILE | 650VAC V | NO | 1 GΩ | POLARIZED HOUSING | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 85 °C | RECEPTACLE | Gold (Au) | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.236 inch | 0.374 inch | 1.48 inch | 0.098 inch | HIROSE ELECTRIC CO LTD | ROHS COMPLIANT | unknown | Hirose | ||||
|
HIF3FB-26DA-2.54DSA
Hirose Electric Co Ltd
|
Check for Price | No | Obsolete | 26 | 2 | 2.54 mm | 2 | 15 mΩ | 1 A | FEMALE | 500 Cycles | BOARD | POLYBUTYLENE TEREPHTHALATE | AU | STRAIGHT | BOARD CONNECTOR | POLARIZED | 650VAC V | NO | 1 GΩ | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 85 °C | RECEPTACLE | GOLD | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | GUIDE SLOT | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.283 inch | 0.374 inch | 1.48 inch | 0.118 inch | HIROSE ELECTRIC CO LTD | unknown | Hirose | EAR99 | 8536.69.40.40 |