Filter Your Search
1 - 10 of 4,547 results
|
|
HS930CH20DHO
Hind Rectifiers Ltd
|
Check for Price | Contact Manufacturer | 930 kA | 250 mA | 2 kV | 900 A | SCR | 30 µs | 50 V/us | 2.2 V | 18 kA | 2 kV | 125 °C | NO | , | Unknown | EAR99 | ||||||||
|
|
HF195TB08HKO
Hind Rectifiers Ltd
|
Check for Price | Contact Manufacturer | 195 kA | 250 mA | 800 V | 450 A | SCR | 20 µs | 400 V/us | 2.2 V | 6 kA | 800 V | 125 °C | NO | , | Unknown | EAR99 | ||||||||
|
|
HTT180F400KSC
Hind Rectifiers Ltd
|
Check for Price | Contact Manufacturer | 180 kA | 50 mA | 250 mA | 400 V | 350 A | SCR | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | 2.2 V | 6 kA | 400 V | 125 °C | ISOLATED | 2G-2GR | A-K-AK | 2 | , | Unknown | EAR99 | |||||
|
|
H400TB14FOO
Hind Rectifiers Ltd
|
Check for Price | Contact Manufacturer | 400 kA | 250 mA | 1.4 kV | 628 A | SCR | 200 V/us | 1.5 V | 12 kA | 125 °C | NO | , | Unknown | EAR99 | ||||||||||
|
|
H85TB12JOO
Hind Rectifiers Ltd
|
Check for Price | Contact Manufacturer | 85 kA | 150 mA | 1.2 kV | 135 A | SCR | 500 V/us | 1.4 V | 1.8 kA | 125 °C | NO | , | Unknown | EAR99 | ||||||||||
|
|
H16TB06LOO
Hind Rectifiers Ltd
|
Check for Price | Contact Manufacturer | 16 kA | 150 mA | 600 V | 27 A | SCR | 1000 V/us | 2.5 V | 350 A | 125 °C | NO | , | Unknown | EAR99 | ||||||||||
|
|
HDT121N1100KOB
Hind Rectifiers Ltd
|
Check for Price | Contact Manufacturer | 121 kA | 25 mA | 150 mA | 1.1 kV | 200 A | SCR | SINGLE WITH BUILT-IN DIODE | 180 µs | 1.4 V | 2.3 kA | 1.1 kV | 125 °C | ISOLATED | G-GR | A-K-AK | 1 | , | Unknown | EAR99 | ||||
|
|
H500TB16JOO
Hind Rectifiers Ltd
|
Check for Price | Contact Manufacturer | 500 kA | 250 mA | 1.6 kV | 785 A | SCR | 500 V/us | 1.5 V | 12 kA | 125 °C | NO | , | Unknown | EAR99 | ||||||||||
|
|
HF80TB13HJO
Hind Rectifiers Ltd
|
Check for Price | Contact Manufacturer | 80 kA | 150 mA | 1.3 kV | 200 A | SCR | 25 µs | 400 V/us | 2 V | 2.4 kA | 1.3 kV | 125 °C | NO | , | Unknown | EAR99 | ||||||||
|
|
H175TB02KOO
Hind Rectifiers Ltd
|
Check for Price | Contact Manufacturer | 175 kA | 200 mA | 200 V | 275 A | SCR | 750 V/us | 2 V | 4.6 kA | 125 °C | NO | , | Unknown | EAR99 |