Filter Your Search
1 - 10 of 14 results
|
HLCP-D100-BC000
Broadcom Limited
|
Check for Price | Yes | Obsolete | RED | 15 mA | 2 | NO | RADIAL MOUNT | 8.3 mcd | 645 nm | SEPARATE, 4 ELEMENTS | SINGLE COLOR LED ARRAY | e1 | 100 °C | -20 °C | 8 | BULK | RECTANGULAR | Tin/Silver/Copper (Sn/Ag/Cu) | 7.62 mm | 6.223 mm | 8.89 mm | BROADCOM LTD | DIP-8 | compliant | 8541.40.20.00 | |||||||
|
HLCP-D100-00000
Agilent Technologies Inc
|
Check for Price | Transferred | RED | 15 mA | 2 | NO | RADIAL MOUNT | 7.5 mcd | 645 nm | SEPARATE, 4 ELEMENTS | SINGLE COLOR LED ARRAY | 100 °C | -20 °C | 8 | BULK | RECTANGULAR | 7.62 mm | 6.223 mm | 8.89 mm | AGILENT TECHNOLOGIES INC | unknown | 8541.40.20.00 | |||||||||||
|
HLCP-D100-S02
Broadcom Limited
|
Check for Price | Obsolete | RED | 15 mA | 2 | NO | RADIAL MOUNT | 7.5 mcd | 645 nm | SEPARATE, 4 ELEMENTS | SINGLE COLOR LED ARRAY | 100 °C | -20 °C | 8 | BULK | RECTANGULAR | 5.207 mm | 8.89 mm | BROADCOM INC | unknown | 8541.40.20.00 | ||||||||||||
|
HLCP-D100
Broadcom Limited
|
Check for Price | Yes | Active | RED | 15 mA | 2.2 V | 2 | NO | RADIAL MOUNT | 7.5 mcd | 645 nm | Red | SEPARATE, 4 ELEMENTS | 0.003 cd | 2 | SINGLE COLOR LED ARRAY | e1 | 100 °C | -20 °C | 8 | BULK | RECTANGULAR | TIN SILVER COPPER | 2.54 mm | 6.223 mm | 8.89 mm | BROADCOM INC | compliant | 8541.40.20.00 | ||||
|
HLCP-D100-00000
Avago Technologies
|
Check for Price | Yes | Yes | Active | RED | 15 mA | 2 | NO | RADIAL MOUNT | 7.5 mcd | 645 nm | SEPARATE, 4 ELEMENTS | SINGLE COLOR LED ARRAY | e1 | 100 °C | -20 °C | 8 | BULK | RECTANGULAR | Tin/Silver/Copper (Sn/Ag/Cu) | 7.62 mm | 6.223 mm | 8.89 mm | AVAGO TECHNOLOGIES INC | compliant | 8541.40.20.00 | |||||||
|
HLCP-D100-S02
Hewlett Packard Co
|
Check for Price | Transferred | RED | 15 mA | 2 | NO | RADIAL MOUNT | 7.5 mcd | 645 nm | SEPARATE, 4 ELEMENTS | SINGLE COLOR LED ARRAY | 100 °C | -20 °C | 8 | BULK | RECTANGULAR | 5.207 mm | 8.89 mm | HEWLETT PACKARD CO | unknown | 8541.40.20.00 | ||||||||||||
|
HLCP-D100
Avago Technologies
|
Check for Price | Yes | Yes | Active | RED | 15 mA | 2.2 V | 2 | NO | RADIAL MOUNT | 7.5 mcd | 645 nm | Red | SEPARATE, 4 ELEMENTS | 0.003 cd | 2 | SINGLE COLOR LED ARRAY | e1 | 100 °C | -20 °C | 8 | BULK | RECTANGULAR | TIN SILVER COPPER | 2.54 mm | 6.223 mm | 8.89 mm | AVAGO TECHNOLOGIES INC | compliant | 8541.40.20.00 | |||
|
HLCP-D100
Agilent Technologies Inc
|
Check for Price | Transferred | RED | 15 mA | 2.2 V | 2 | NO | RADIAL MOUNT | 7.5 mcd | 645 nm | Red | SEPARATE, 4 ELEMENTS | 0.003 cd | 2 | SINGLE COLOR LED ARRAY | 100 °C | -20 °C | 8 | BULK | RECTANGULAR | 2.54 mm | 6.223 mm | 8.89 mm | AGILENT TECHNOLOGIES INC | unknown | 8541.40.20.00 | |||||||
|
HLCP-D100-S02
Agilent Technologies Inc
|
Check for Price | Transferred | RED | 15 mA | 2 | NO | RADIAL MOUNT | 7.5 mcd | 645 nm | SEPARATE, 4 ELEMENTS | SINGLE COLOR LED ARRAY | 100 °C | -20 °C | 8 | BULK | RECTANGULAR | 5.207 mm | 8.89 mm | AGILENT TECHNOLOGIES INC | unknown | 8541.40.20.00 | ||||||||||||
|
HLCP-D100
Hewlett Packard Co
|
Check for Price | Transferred | RED | 15 mA | 2.2 V | 2 | 645 nm | Red | SEPARATE, 4 ELEMENTS | 0.003 cd | 2 | SINGLE COLOR LED ARRAY | 100 °C | -20 °C | RECTANGULAR | 8.89 mm | HEWLETT PACKARD CO | unknown | 8541.40.20.00 |