Filter Your Search
1 - 4 of 4 results
|
HLE-107-02-L-DV-TE-P-TR
Samtec Inc
|
$2.2526 | Yes | Active | 14 | 2 | 2.54 mm | 2 | 4.1 A | FEMALE | BOARD | VECTRA E130I | STRAIGHT | BOARD CONNECTOR | NO | e3 | -55 °C | 125 °C | SOCKET | MATTE TIN OVER NICKEL | RECTANGULAR | RND PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 10u inch | SOLDER | 0.2 inch | 0.138 inch | 0.7 inch | 0.09 inch | SAMTEC INC | compliant | SAMTEC | |||||||||||||
|
HLE-107-02-L-DV-TE
Samtec Inc
|
$2.4564 | Yes | Yes | Active | 14 | 2 | 2.54 mm | 2 | 4.1 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | TIGER BEAM CONTACT; TOP ENTRY | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | BERYLLIUM COPPER | RECTANGULAR | SQ PIN-SKT | NO | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 10u inch | SOLDER | 0.2 inch | 0.144 inch | 0.7 inch | 0.09 inch | SAMTEC INC | compliant | SAMTEC | ROHS COMPLIANT | |||
|
HLE-107-02-L-DV-TE-TR
Samtec Inc
|
Check for Price | Yes | Yes | Active | 14 | 2 | 2.54 mm | 2 | 4.1 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | SOCKET | MATTE TIN | BERYLLIUM COPPER | RECTANGULAR | SQ PIN-SKT | NO | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 10u inch | SOLDER | 0.2 inch | 0.144 inch | 0.7 inch | 0.09 inch | SAMTEC INC | compliant | ||||||
|
HLE-107-02-L-DV-TE-P
Samtec Inc
|
Check for Price | Yes | Yes | Active | 14 | 2 | 2.54 mm | 2 | 4.1 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | BERYLLIUM COPPER | RECTANGULAR | SQ PIN-SKT | NO | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 10u inch | SOLDER | 0.28 inch | 0.144 inch | 0.7 inch | 0.12 inch | SAMTEC INC | compliant |