Filter Your Search
1 - 10 of 20 results
|
HLE-130-02-G-DV-PE-BE
Samtec Inc
|
$7.5343 | Yes | Yes | Active | 60 | 2 | 2.54 mm | 2 | 4.1 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD | STRAIGHT | BOARD CONNECTOR | NO | .556 N | .4448 N | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | SOCKET | Gold (Au) - with Nickel (Ni) barrier | BERYLLIUM COPPER | RECTANGULAR | SQ PIN-SKT | NO | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 10u inch | SOLDER | 0.2 inch | 0.144 inch | 3 inch | 0.09 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | |||||
|
HLE-130-02-G-DV-BE-A
Samtec Inc
|
$8.8554 | Yes | Active | 60 | 2 | 2.54 mm | 2 | 4.1 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (20) | STRAIGHT | BOARD CONNECTOR | TIGER BEAM CONTACT | NO | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | PEG | SOCKET | Gold (Au) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | NO | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.44 mm | 20u inch | SURFACE MOUNT | 0.2 inch | 0.144 inch | 3 inch | SAMTEC INC | not_compliant | SAMTEC | ||||||||||
|
HLE-130-02-G-DV-BE-LC
Samtec Inc
|
$8.8554 | Yes | Active | 60 | 2 | 2.54 mm | 2 | 4.1 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (20) | STRAIGHT | BOARD CONNECTOR | TIGER BEAM CONTACT | NO | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | SPLIT BOARD LOCK | SOCKET | Gold (Au) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | NO | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.44 mm | 20u inch | SURFACE MOUNT | 0.2 inch | 0.144 inch | 3 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||||||||
|
HLE-130-02-G-DV-PE
Samtec Inc
|
$8.9887 | Yes | Yes | Active | 60 | 2 | 2.54 mm | 2 | 4.1 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | SOCKET | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | NO | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 10u inch | SOLDER | 0.2 inch | 0.144 inch | 3 inch | 0.09 inch | SAMTEC INC | compliant | ROHS COMPLIANT | ||||||||||
|
HLE-130-02-G-DV-BE-A-K
Samtec Inc
|
$9.0064 | Yes | Active | 60 | 2 | 2.54 mm | 2 | 4.1 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (20) | STRAIGHT | BOARD CONNECTOR | TIGER BEAM CONTACT | NO | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | PEG | SOCKET | Gold (Au) - with Nickel (Ni) barrier | BERYLLIUM COPPER | RECTANGULAR | SQ PIN-SKT | NO | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.44 mm | 20u inch | SURFACE MOUNT | 0.2 inch | 0.144 inch | 3 inch | SAMTEC INC | not_compliant | SAMTEC | |||||||||
|
HLE-130-02-G-DV-BE-LC-P
Samtec Inc
|
$9.1274 | Yes | Active | 60 | 2 | 2.54 mm | 2 | 4.1 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (20) | STRAIGHT | BOARD CONNECTOR | TIGER BEAM CONTACT | NO | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | SPLIT BOARD LOCK | SOCKET | Gold (Au) - with Nickel (Ni) barrier | BERYLLIUM COPPER | RECTANGULAR | SQ PIN-SKT | NO | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.44 mm | 20u inch | SURFACE MOUNT | 0.2 inch | 0.144 inch | 3 inch | SAMTEC INC | compliant | SAMTEC | |||||||||
|
HLE-130-02-G-DV
Samtec Inc
|
$9.9757 | Yes | Yes | Active | 60 | 2 | 2.54 mm | 2 | 4.1 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (20) | STRAIGHT | BOARD CONNECTOR | TIGER BEAM CONTACT | NO | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | SOCKET | Gold (Au) - with Nickel (Ni) barrier | BERYLLIUM COPPER | RECTANGULAR | SQ PIN-SKT | NO | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.05 mm | 20u inch | SURFACE MOUNT | 0.2 inch | 0.144 inch | 3 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ROHS COMPLIANT | ||||||
|
HLE-130-02-G-DV-A
Samtec Inc
|
$10.4076 | Yes | Active | 60 | 2 | 2.54 mm | 2 | 4.1 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (20) | STRAIGHT | BOARD CONNECTOR | TIGER BEAM CONTACT | NO | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | PEG | SOCKET | Gold (Au) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | NO | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.05 mm | 20u inch | SURFACE MOUNT | 0.2 inch | 0.144 inch | 3 inch | SAMTEC INC | not_compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||||||||
|
HLE-130-02-G-DV-LC
Samtec Inc
|
$10.4076 | Yes | Active | 60 | 2 | 2.54 mm | 2 | 4.1 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (20) | STRAIGHT | BOARD CONNECTOR | TIGER BEAM CONTACT | NO | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | SPLIT BOARD LOCK | SOCKET | Gold (Au) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | NO | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.05 mm | 20u inch | SURFACE MOUNT | 0.2 inch | 0.144 inch | 3 inch | SAMTEC INC | compliant | SAMTEC | ||||||||||
|
HLE-130-02-G-DV-A-K
Samtec Inc
|
$10.5805 | Yes | Active | 60 | 2 | 2.54 mm | 2 | 4.1 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (20) | STRAIGHT | BOARD CONNECTOR | TIGER BEAM CONTACT | NO | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | PEG | SOCKET | Gold (Au) - with Nickel (Ni) barrier | BERYLLIUM COPPER | RECTANGULAR | SQ PIN-SKT | NO | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.05 mm | 20u inch | SURFACE MOUNT | 0.2 inch | 0.144 inch | 3 inch | SAMTEC INC | not_compliant | SAMTEC |