Filter Your Search
1 - 3 of 3 results
|
HLMP-0504-CD000
Avago Technologies
|
Check for Price | Yes | Obsolete | HIGH PERFORMANCE GREEN | 30 mA | 3 V | 1 | NO | RADIAL MOUNT | 8.4 mcd | 565 nm | 100 deg | TINTED DIFFUSED | IC COMPATIBLE, HIGH RELIABILITY | Red | SINGLE | SINGLE COLOR LED | 5 V | e3 | 100 °C | -20 °C | 2 | BULK | RECTANGULAR | Matte Tin (Sn) | 2.54 mm | 7.685 mm | 7.305 mm | AVAGO TECHNOLOGIES INC | 2.50 X 7.60 MM, PLASTIC PACKAGE-2 | compliant | 8541.40.20.00 | ||
|
HLMP-0504-CD000
Agilent Technologies Inc
|
Check for Price | No | Transferred | HIGH PERFORMANCE GREEN | 30 mA | 3 V | 1 | NO | RADIAL MOUNT | 8.4 mcd | 565 nm | 100 deg | TINTED DIFFUSED | IC COMPATIBLE | Red | SINGLE | SINGLE COLOR LED | 5 V | e0 | 100 °C | -20 °C | 2 | BULK | RECTANGULAR | Tin/Lead (Sn/Pb) | 2.54 mm | 7.69 mm | 7.6 mm | AGILENT TECHNOLOGIES INC | unknown | 8541.40.20.00 | |||
|
HLMP-0504-CD000
Broadcom Limited
|
Check for Price | Yes | Obsolete | HIGH PERFORMANCE GREEN | 30 mA | 3 V | 1 | NO | RADIAL MOUNT | 8.4 mcd | 565 nm | 100 deg | TINTED DIFFUSED | IC COMPATIBLE, HIGH RELIABILITY | Red | SINGLE | SINGLE COLOR LED | 5 V | e3 | 100 °C | -20 °C | 2 | BULK | RECTANGULAR | Matte Tin (Sn) | 2.54 mm | 7.685 mm | 7.305 mm | BROADCOM LTD | 2.50 X 7.60 MM, PLASTIC PACKAGE-2 | compliant | 8541.40.20.00 |